Vishay - IR LEDs
287 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | 940 nm | 1000 mW/sr | 100 mA | 1.6 V | 210 mW | - 55 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||
Not Available Online | Through Hole | 875 nm | 240 mW/sr | 100 mA | 210 mW | - 55 C | + 100 C | Bulk | |||||||
Not Available Online | Through Hole | 875 nm | 500 mW/sr | 100 mA | 210 mW | - 55 C | + 100 C | Bulk | |||||||
Not Available Online | |||||||||||||||
Not Available Online | |||||||||||||||
Not Available Online | Through Hole | 950 nm | 140 mW/sr | 22 deg | 100 mA | 1.3 V | 210 mW | - 55 C | + 100 C | Bulk | |||||
Mfr: VSMY99445DS TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters VCSEL 940nm, SMD 500mW/sr, +/-45deg. | Not Available Online | 1 A | |||||||||||||
Not Available Online | 100 mA | ||||||||||||||
Mfr: VSLB3940-QS21 TTI: Not Assigned Vishay Availability: Not Available OnlineInfrared Emitters IR EMITTER HSP 940NM 3MM | Not Available Online | ||||||||||||||
Mfr: VSMY2853SLS TTI: Not Assigned Vishay Availability: Not Available OnlineInfrared Emitters IR EMIT.HPOWER 850NM SMD | Not Available Online | ||||||||||||||
Not Available Online | AEC-Q101 | ||||||||||||||
Mfr: VSMF9700X01-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR EMITTER HSP 890NM PLCC2 | Not Available Online |