IR LEDs
809 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y1172600R000T0R TTI: Not Assigned Vishay Precision Group Foil Resistors Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Mfr: AA4040SF4S-P22 TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters 4x4mm RA IR SMD LED | Not Available Online | SMD/SMT | 880 nm | 2.5 mW/sr | 120 deg | 20 mA | 1.3 V | 85 mW | - 40 C | + 85 C | SMD-2 | Reel | KA-4040SF4S | |||
Not Available Online | 100 mA | |||||||||||||||
Mfr: VSMY98575DS TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR SURFACE EMITTER HP 850NM | Not Available Online | 1 A | ||||||||||||||
Not Available Online | ||||||||||||||||
Mfr: VSLB3940-ASZ TTI: Not Assigned Vishay Availability: Not Available OnlineInfrared Emitters IR EMITTER HSP 940NM 3MM | Not Available Online | |||||||||||||||
Not Available Online | ||||||||||||||||
Mfr: Y11722K43000Q0R TTI: Not Assigned Vishay Precision Group Foil Resistors Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Not Available Online | Through Hole | 950 nm | 4.5 mW/sr | 30 deg | 50 mA | 1.3 V | 170 mW | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | Through Hole | 875 nm | 240 mW/sr | 100 mA | 210 mW | - 55 C | + 100 C | Bulk | ||||||||
Not Available Online | Through Hole | 875 nm | 420 mW/sr | 100 mA | 210 mW | - 55 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||||
Not Available Online | SMD/SMT | 20 mA | 1.8 V | 130 mW | - 25 C | + 85 C | PLCC-2 | Reel | ||||||||
Not Available Online | SMD/SMT | 850 nm | 18 deg | 20 mA | 2.5 V | 130 mW | - 25 C | + 85 C | PLCC-2 | Reel | ||||||
Mfr: SE1470-001L TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters INFRARED SENSORS | Not Available Online | Through Hole | 880 nm | 24 deg | 50 mA | 1.8 V | 75 mW | - 55 C | + 125 C | Metal Can | ||||||
Mfr: SE2460-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 18deg, 50mA,Min Pill 0.7 us Rise and Fall | Not Available Online | SMD/SMT | 935 nm | 50 mA | 1.6 V | 125 mW | - 55 C | + 125 C | Metal Pill | |||||||
Mfr: SME2470-021 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 24deg, Surface Mount 700ns/800ns R & F | Not Available Online | SMD/SMT | 880 nm | 24 deg | 50 mA | 1.5 V | 150 mW | - 55 C | + 125 C | CSMD | Reel | |||||
Not Available Online | 20 mA | Bulk | ||||||||||||||
Not Available Online | Through Hole | 890 nm | 20 mA | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||||||
Not Available Online | 20 mA | Bulk | ||||||||||||||
Not Available Online | Bulk | |||||||||||||||
Not Available Online | 20 mA | Bulk | ||||||||||||||
Not Available Online | Through Hole | 935 nm | 0.5 mW/cm2 | 90 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||
Not Available Online | Through Hole | 935 nm | 0.27 mW/cm2 | 104 deg | 20 mA | 1.4 V | 100 mW | - 40 C | + 100 C | End Looker | Bulk | |||||
Not Available Online | 50 mA | Bulk | ||||||||||||||
Not Available Online | Through Hole | 890 nm | 24 deg | 50 mA | 1.8 V | 150 mW | - 65 C | + 125 C | Bulk |