IR LEDs
844 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FSEP8506-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters Infrared Sensors | Not Available Online | 20 mA | ||||||||||||||
Not Available Online | Through Hole | 860 nm | 48 mW/sr | 50 mA | 1.9 V | 190 mW | T-1 (3 mm) | Bulk | ||||||||
Not Available Online | Through Hole | 880 nm | 40 mW/sr | 30 deg | 20 mA | 1.3 V | 100 mW | - 45 C | + 80 C | T-1 (3 mm) | ||||||
Not Available Online | Through Hole | 940 nm | 60 mW/sr | 17 deg | 100 mA | 1.35 V | 210 mW | - 55 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||
Not Available Online | 880 nm | 270 mW/sr | 100 mA | 200 mW | - 55 C | + 100 C | ||||||||||
Not Available Online | 950 nm | 160 mW/sr | 100 mA | 1.7 V | 170 mW | - 55 C | + 100 C | Bulk | TEFD4300 TEFD4300F | |||||||
Not Available Online | Through Hole | 950 nm | 180 mW/sr | 100 mA | 1.7 V | 210 mW | - 55 C | + 100 C | Bulk | |||||||
Mfr: VSMF2890RGX01 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 890nm, SMD 40mW/sr, +/-12deg. | Not Available Online | SMD/SMT | 890 nm | 350 mW/sr | AEC-Q100 | Reel | ||||||||||
Mfr: HOA6299-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 3.18mm diameter Chassis Mt, Black | Not Available Online | 880 nm | 20 deg | 2 V to 7 V | 0 C | + 50 C | ||||||||||
Mfr: SEP8505-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 15 deg, T1, 20mA 0.7 us Rise and Fall | Not Available Online | Through Hole | 935 nm | 20 mA | 1.5 V | 70 mW | - 40 C | + 85 C | T-1 (3 mm) | |||||||
Not Available Online | 100 mA | Bulk | ||||||||||||||
Mfr: AA3528ASF4C-R TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters IR 880nm 120 deg Water Clr 2/8 mW/sr | Not Available Online | SMD/SMT | 880 nm | 2 mW/sr | 120 deg | 20 mA | 1.3 V | 80 mW | - 40 C | + 85 C | 3.5 mm x 2.8 mm x 1.9 mm | |||||
Mfr: X202834-HOA TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Mfr: VSMY7850X01-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 60 Degree 170mW/sr 850nm | Not Available Online | SMD/SMT | 850 nm | 170 mW/sr | 60 deg | 1 A | 2 V | 2.5 W | - 40 C | + 100 C | Reel | VSMY7850X01 | ||||
Not Available Online | ||||||||||||||||
Mfr: Y11722K49000B0W TTI: Not Assigned Vishay Precision Group Foil Resistors Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Not Available Online | SMD/SMT | |||||||||||||||
Mfr: VSMF970011X01-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR EMITTER HSP 890NM PLCC2 | Not Available Online | |||||||||||||||
Not Available Online | 100 mA | |||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Mfr: L-7113F3C-TNR2.54-24 TTI: Not Assigned Kingbright Availability: Not Available OnlineInfrared Emitters | Not Available Online | 20 mA | ||||||||||||||
Not Available Online | Through Hole | 940 nm | 60 mW/sr | 150 mA | 1.31 V | 232.5 mW | - 40 C | + 95 C | Tube | |||||||
Mfr: SME2470-500 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters Infrared Sensors | Not Available Online | 50 mA | ||||||||||||||
TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Not Available Online | Through Hole | 890 nm | 55 mW/sr | 100 mA | 1.42 V | 170 mW | - 40 C | + 85 C | T-1 (5 mm) | Bulk |