IR LEDs
844 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | 875 nm | 420 mW/sr | 100 mA | 210 mW | - 55 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||||
Not Available Online | 20 mA | Bulk | |||||||||||||
Not Available Online | SMD/SMT | 20 mA | 1.8 V | 130 mW | - 25 C | + 85 C | PLCC-2 | Reel | |||||||
Not Available Online | SMD/SMT | 850 nm | 18 deg | 20 mA | 2.5 V | 130 mW | - 25 C | + 85 C | PLCC-2 | Reel | |||||
Not Available Online | Through Hole | 890 nm | 20 mA | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||||
Not Available Online | 20 mA | Bulk | |||||||||||||
Not Available Online | Through Hole | 890 nm | 10 mW/cm2 | 50 deg | 100 mA | 2 V | 200 mW | - 40 C | + 100 C | TO-18-2 | Bulk | ||||
Mfr: SE1470-001L TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters INFRARED SENSORS | Not Available Online | Through Hole | 880 nm | 24 deg | 50 mA | 1.8 V | 75 mW | - 55 C | + 125 C | Metal Can | |||||
Mfr: SE2460-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 18deg, 50mA,Min Pill 0.7 us Rise and Fall | Not Available Online | SMD/SMT | 935 nm | 50 mA | 1.6 V | 125 mW | - 55 C | + 125 C | Metal Pill | ||||||
Not Available Online | Through Hole | 100 mA | T-1 3/4 (5 mm) | Bulk | |||||||||||
Mfr: SE5455-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 20deg,T0-46 DomeLens 0.7 us Rise and Fal | Not Available Online | Through Hole | 935 nm | 20 deg | 100 mA | 1.7 V | 150 mW | - 55 C | + 125 C | TO-46 | |||||
Mfr: SE5455-004 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters GaAs Emitting Diode TO-46 Metal Can Pkg | Not Available Online | Through Hole | 935 nm | 20 deg | 100 mA | 1.7 V | 150 mW | - 55 C | + 125 C | TO-46 | |||||
Mfr: SE5470-004 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters AlGaAs Emiting Diode TO-46 Metal Can Pkg | Not Available Online | Through Hole | 880 nm | 3.5 mW | 20 deg | 100 mA | 1.9 V | 150 mW | - 55 C | + 125 C | TO-46 | ||||
Not Available Online | Bulk | ||||||||||||||
Not Available Online | 20 mA | Bulk | |||||||||||||
Not Available Online | Through Hole | 935 nm | 0.5 mW/cm2 | 90 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||
Not Available Online | Through Hole | 935 nm | 0.27 mW/cm2 | 104 deg | 20 mA | 1.4 V | 100 mW | - 40 C | + 100 C | End Looker | Bulk | ||||
Not Available Online | Through Hole | 935 nm | 0.22 mW/cm2 | 18 deg | 20 mA | 1.4 V | 100 mW | - 40 C | + 100 C | End Looker | Bulk | ||||
Not Available Online | 50 mA | Bulk | |||||||||||||
Not Available Online | SMD/SMT | 850 nm | 24 deg | 20 mA | 2.2 V | 1.1 mW | 0 C | + 85 C | Tray | ||||||
Mfr: X200621-PC TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineInfrared Emitters | Not Available Online | ||||||||||||||
Mfr: X201902-HOA1 TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineInfrared Emitters | Not Available Online | ||||||||||||||
Mfr: FSEP8506-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters Infrared Sensors | Not Available Online | 930 nm | 25 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 85 C | Side Looker | ||||||
Not Available Online | Through Hole | 880 nm | 50 mA | 2.1 V | 190 mW | T-1 3/4 (5 mm) | Bulk | ||||||||
Mfr: Y11722K43000Q0R TTI: Not Assigned Vishay Precision Group Foil Resistors Availability: Not Available OnlineInfrared Emitters | Not Available Online |