IR LEDs
844 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VSMB1940ITX01 TTI: VSMB1940ITX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters H. Speed IR 940nm Double Hetero | 0In Stock | SMD/SMT | 940 nm | 6 mW/sr | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: APD2520SF4C03-P22 TTI: APD2520SF4C03-P22 Kingbright Availability: Not Available OnlineInfrared Emitters INFRARED 4.5X2.0MM SMD LED | Not Available Online | SMD/SMT | 880 nm | 3 mW/sr | 10 deg | 50 mA | 1.3 V | 85 mW | - 40 C | + 85 C | 4.5 mm x 2 mm x 2.8 mm | Reel | KPD-2520SF4C-03 | |||
Mfr: VSMA1085600 TTI: VSMA1085600 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 850NM | 0In Stock | SMD/SMT | 860 nm | 2200 mW/sr | 5 A | 3.9 V | - 40 C | + 125 C | Reel | |||||||
Mfr: VSMA1094400 TTI: VSMA1094400 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 940NM | 0In Stock | SMD/SMT | 940 nm | 3600 mW/sr | 5 A | 3.7 V | - 40 C | + 125 C | Reel | |||||||
0In Stock | 940 nm | 36 mW/sr | 100 mA | 1.6 V | 210 mW | - 55 C | + 100 C | Bulk | TEFD4300 TEFD4300F | |||||||
Mfr: VSMY2853SL TTI: VSMY2853SL Vishay Semiconductors Availability: 0In Stock18.000 On Order Expected 25-Nov-26 Infrared Emitters SurflightVCSEL 850nm 35mW/sr, +/-28deg. | 0In Stock18.000 On Order Expected 25-Nov-26 | SMD/SMT | 850 nm | 35 mW/sr | 28 deg | 100 mA | 1.65 V | 55 mW | - 40 C | + 85 C | Side Looker | Reel | ||||
0In Stock19.500 On Order Expected | SMD/SMT | 940 nm | 14.5 mW/sr | 9 deg | 20 mA | 1.6 V | 28 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: VSMY2853GX01 TTI: VSMY2853GX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters HSPEED IR EMITTING DIODE 850NM | 0In Stock | SMD/SMT | 850 nm | 50 mW/sr | 28 deg | 100 mA | 2.8 V | 55 mW | - 40 C | + 85 C | 2.3 mm x 2.3 mm x 2.55 mm | Reel | ||||
0In Stock | Through Hole | 940 nm | 70 mW/sr | 17 deg | 70 mA | 1.5 V | 160 mW | - 40 C | + 85 C | T-1 (3 mm) | Bulk | |||||
0In Stock | Through Hole | 935 nm | 0.4 mW/cm2 | 40 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | Side Looker | Bulk | |||||
0In Stock | Through Hole | 850 nm | 6 mW/cm2 | 18 deg | 20 mA | 2 V | 200 mW | - 65 C | + 125 C | TO-46-2 | Bulk | |||||
Mfr: VSMA1094400X02 TTI: VSMA1094400X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 | 0In Stock | SMD/SMT | 945 nm | 4620 mW/sr | 40 deg | 5 A | 3.8 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm x 2.45 mm | Reel | |||||
Mfr: VSMA1085750X02 TTI: VSMA1085750X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 | 0In Stock | SMD/SMT | 850 nm | 1600 mW/sr | 1 A, 1.5 A | 3.9 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm | Reel | ||||||
0In Stock | Through Hole | 850 nm | 70 mW/sr | 18 deg | 100 mA | 1.65 V | 190 mW | - 40 C | + 85 C | Bulk | ||||||
Mfr: VSMA1094600X02 TTI: VSMA1094600X02 Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 | 0In Stock | SMD/SMT | 945 nm | 2300 mW/sr | 60 deg | 5 A | 3.8 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm x 1.8 mm | Reel | |||||
0In Stock | SMD/SMT | 940 nm | 13 mW/sr | 20 mA | 1.8 V | - 40 C | + 85 C | Reel | ||||||||
0In Stock3.000 On Order Expected 29-Jan-27 | SMD/SMT | 940 nm | 16 mW/sr | 70 mA | 1.65 V | 140 mW | - 40 C | + 85 C | Reel | |||||||
0In Stock | SMD/SMT | 950 nm | 7 mW/sr | 100 mA | 1.5 V | 190 mW | - 40 C | + 85 C | Reel | |||||||
0In Stock | Through Hole | 890 nm | 4.7 mW/cm2 | 18 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||
Mfr: VSMA1294600 TTI: VSMA1294600 Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR EMITTER HSP 940NM | Not Available Online | SMD/SMT | 945 nm | 2450 mW/sr | 110 deg | 5 A | 3.8 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
Mfr: VSMY385010X01-GS08 TTI: VSMY385010X01-GS08 Vishay Semiconductors Availability: 0In StockInfrared Emitters HSP IR EMITT DIO 850NM PLCC2 | 0In Stock | Reel | ||||||||||||||
0In Stock | SMD/SMT | 940 nm, 660 nm | 1.5 mW/sr, 2.3 mW/sr | 120 deg | 20 mA | 1.4 V, 2 V | 8.5 mW, 9.5 mW | - 25 C | + 85 C | SMD-4 | Reel | |||||
0In Stock | SMD/SMT | 850 nm | 35 mW/sr | 28 deg | 100 mA | 1.65 V | 55 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: TSAL6102UL TTI: TSAL6102UL Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IREMITTER HIGHPOWR 940NM 5MM 10DEG-UL-E3 | Not Available Online | Through Hole | 940 nm | 1650 mW/sr | 10 deg | 1 A | 2.2 V | - 40 C | + 85 C | Reel | ||||||
0In Stock | SMD/SMT | 50 mA | 1.6 V | 100 mW | - 40 C | + 85 C | Reel |