IR LEDs
844 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | 950 nm | 140 mW/sr | 100 mA | 1.7 V | 170 mW | - 55 C | + 100 C | Bulk | ||||||
Not Available Online | Through Hole | 950 nm | 190 mW/sr | 100 mA | 1.7 V | 210 mW | - 55 C | + 100 C | Bulk | ||||||
Not Available Online | Through Hole | 940 nm | 1000 mW/sr | 100 mA | 1.6 V | 210 mW | - 55 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||
Not Available Online | Through Hole | 875 nm | 240 mW/sr | 100 mA | 210 mW | - 55 C | + 100 C | Bulk | |||||||
Not Available Online | Through Hole | 875 nm | 500 mW/sr | 100 mA | 210 mW | - 55 C | + 100 C | Bulk | |||||||
Not Available Online | Through Hole | 890 nm | 0.05 mW/cm2 | 40 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | Side Looker | Bulk | ||||
Not Available Online | 20 mA | Bulk | |||||||||||||
Not Available Online | Through Hole | 890 nm | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||||
Mfr: SE1450-002L TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 24deg,1.6V,Coax Lead 0.7 us Rise and Fall | Not Available Online | Through Hole | 935 nm | 24 deg | 50 mA | 1.6 V | 75 mW | - 55 C | + 125 C | Metal Can | |||||
Not Available Online | Through Hole | 890 nm | 10 mW/cm2 | 50 deg | 100 mA | 2 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
Mfr: SE1470-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 24deg, 1.8V, Coaxial 0.7 us Rise and Fall | Not Available Online | Through Hole | 880 nm | 24 deg | 50 mA | 1.8 V | 75 mW | - 55 C | + 125 C | Metal Can | |||||
Mfr: SE2460-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters INFRARED SENSORS | Not Available Online | SMD/SMT | 935 nm | 50 mA | 1.6 V | 125 mW | - 55 C | + 125 C | Metal Pill | ||||||
Mfr: SE3455-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 90deg3.5mA,T0-46FltW 0.7 us Rise and Fall | Not Available Online | Through Hole | 935 nm | 100 mA | 1.7 V | 150 mW | - 55 C | + 125 C | TO-46 | ||||||
Not Available Online | SMD/SMT | 940 nm | 10 deg | 20 mA | 1.55 V | 1 mW | - 40 C | + 85 C | SMD-2 | Reel | |||||
Not Available Online | SMD/SMT | 20 mA | 3 mm x 2 mm x 1 mm | ||||||||||||
Mfr: TSMF3700-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters RECOMMENDED ALT VSMF | Not Available Online | SMD/SMT | 870 nm | 60 mW/sr | 100 mA | 1.7 V | 160 mW | - 55 C | + 100 C | PLCC-2 | Reel | ||||
Not Available Online | Through Hole | 875 nm | 700 mW/sr | 100 mA | 210 mW | - 55 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||||
Not Available Online | Through Hole | 830 nm | 180 mW/sr | 10 deg | 100 mA | 2.3 V | 250 mW | - 40 C | + 85 C | Bulk | |||||
Not Available Online | Through Hole | 830 nm | 70 mW/sr | 22 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 85 C | Bulk | |||||
Not Available Online | Through Hole | 870 nm | 25 mW/sr | 20 mA | 1.5 V | 190 mW | - 40 C | + 85 C | Top Looker | Bulk | |||||
Not Available Online | SMD/SMT | 890 nm | 0.65 mW | 20 mA | 1.8 V | 130 mW | - 25 C | + 85 C | PLCC-2 | Reel | |||||
Not Available Online | 20 mA | Bulk | |||||||||||||
Mfr: SE3455-004 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 90deg,T0-46 Flat W 0.7 us Rise and Fall | Not Available Online | Through Hole | 935 nm | 100 mA | 1.7 V | 150 mW | - 55 C | + 125 C | TO-46 | ||||||
Mfr: SE3470-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 90deg,T0-46 Flat W 0.7 us Rise and Fall | Not Available Online | Through Hole | 880 nm | 90 deg | 100 mA | 1.9 V | 150 mW | - 55 C | + 125 C | TO-46 | |||||
Not Available Online | Bulk |