IR LEDs
844 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | 940 nm | 600 mW/sr | 3 deg | 100 mA | 1.65 V | 55 mW | - 40 C | + 85 C | Reel | |||||
Mfr: VSMY1943X01 TTI: VSMY1943X01 Vishay Semiconductors Availability: 0In StockInfrared Emitters HIGH SPEED IR SURF.EMIT.DIODE 940NM-E4 | 0In Stock | SMD/SMT | 940 nm | 80 mW/sr | 60 deg | 500 mA | 2.5 V | - 40 C | + 105 C | 0805 (2012 metric) | Reel | ||||
Mfr: VSMY2853RGX01 TTI: VSMY2853RGX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters HSPEED IR EMITTING DIODE 850NM | 0In Stock | SMD/SMT | 850 nm | 50 mW/sr | 28 deg | 100 mA | 2.8 V | 55 mW | - 40 C | + 85 C | 2.3 mm x 2.3 mm x 2.55 mm | Reel | |||
Mfr: VSMA1094251X02 TTI: VSMA1094251X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 940NM | 0In Stock | AEC-Q102 | Reel | ||||||||||||
Mfr: VSMA1094601 TTI: VSMA1094601 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 940NM | 0In Stock | Reel | |||||||||||||
Not Available Online | SMD/SMT | 945 nm | 6660 mW/sr | 56 deg | 5 A | 3.8 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
Mfr: VSMA1294251 TTI: VSMA1294251 Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR EMITTER HSP 940NM | Not Available Online | SMD/SMT | 950 nm | 6165 mW/sr | 56 deg | 5 A | 3.7 V | - 40 C | + 125 C | SMD-3 | Reel | ||||
Mfr: VSMA1294751 TTI: VSMA1294751 Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR EMITTER HSP 940NM | Not Available Online | SMD/SMT | 950 nm | 1555 mW/sr | 142 deg | 5 A | 3.7 V | - 40 C | + 125 C | SMD-3 | Reel | ||||
0In Stock | Through Hole | 890 nm | 3 mW/cm2 | 25 deg | 100 mA | 2 V | 200 mW | - 40 C | + 100 C | TO-18-2 | Bulk | ||||
Mfr: VSMA1285400X02 TTI: VSMA1285400X02 Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR EMITTER HSP 850NM | Not Available Online | SMD/SMT | 850 nm | 4900 mW/sr | 72 deg | 5 A | 3.9 V | - 40 C | + 125 C | SMD-3 | Reel | ||||
Mfr: VSMA1094601X02 TTI: VSMA1094601X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 940NM | 0In Stock | AEC-Q102 | Reel | ||||||||||||
0In Stock | SMD/SMT | Reel | |||||||||||||
0In Stock | Through Hole | 890 nm | 1.8 mW/cm2 | 25 deg | 100 mA | 2 V | 200 mW | - 40 C | + 100 C | TO-18-2 | Bulk | ||||
0In Stock | Through Hole | 890 nm | 1.5 mW/cm2 | 18 deg | 20 mA | 2 V | 200 mW | - 65 C | + 125 C | TO-46-2 | Bulk | ||||
0In Stock | Through Hole | 890 nm | 7 mW/cm2 | 50 deg | 20 mA | 2 V | 200 mW | - 65 C | + 125 C | TO-46-2 | Bulk | ||||
0In Stock | Through Hole | 890 nm | 0.64 mW/cm2 | 104 deg | 20 mA | 1.5 V | 100 mW | - 40 C | + 100 C | End Looker | Bulk | ||||
0In Stock | Through Hole | 890 nm | 0.99 mW/cm2 | 104 deg | 20 mA | 1.5 V | 100 mW | - 40 C | + 100 C | End Looker | Bulk | ||||
0In Stock | Through Hole | 850 nm | 90 mW/sr | 18 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 85 C | Bulk | |||||
0In Stock | Through Hole | 850 nm | 5.5 mW/cm2 | 18 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||
Mfr: VSMA1294600X02 TTI: VSMA1294600X02 Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR EMITTER HSP 940NM | Not Available Online | SMD/SMT | 945 nm | 2450 mW/sr | 110 deg | 5 A | 3.8 V | - 40 C | + 125 C | SMD-3 | Reel | ||||
0In Stock | SMD/SMT | 940 nm | 15.5 mW/sr | 60 deg | 100 mA | 1.7 V | - 40 C | + 100 C | Reel | ||||||
0In Stock | SMD/SMT | Reel | |||||||||||||
Mfr: VSMY2943SL TTI: VSMY2943SL Vishay Semiconductors Availability: 0In StockInfrared Emitters H. Speed IR 940nm 50mW/sr; 10ns | 0In Stock | SMD/SMT | 940 nm | 50 mW/sr | 100 mA | 1.4 V | 200 mW | - 40 C | + 85 C | Reel | |||||
0In Stock | SMD/SMT | 950 nm | 7 mW/sr | 100 mA | 1.5 V | 190 mW | - 40 C | + 85 C | Reel | ||||||
0In Stock | Through Hole | 890 nm | 4.7 mW/cm2 | 18 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk |