IR LEDs
844 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | 935 nm | 18 deg | 100 mA | 1.75 V | 5 mW | - 65 C | + 125 C | TO-46-2 | Bulk | |||||
0In Stock | Through Hole | 850 nm | 6 mW/cm2 | 50 deg | 20 mA | 2 V | 200 mW | - 65 C | + 125 C | TO-46-2 | Bulk | ||||
0In Stock | Through Hole | 935 nm | 50 deg | 100 mA | 1.75 V | 5 mW | - 65 C | + 125 C | TO-46-2 | Bulk | |||||
0In Stock | Through Hole | 890 nm | 3.6 mW/cm2 | 20 deg | 100 mA | 2 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
0In Stock | SMD/SMT | 890 nm | 90 deg | 20 mA | 1.8 V | 100 uW | - 55 C | + 125 C | WAFL | ||||||
Mfr: VSMY2941RGX01 TTI: VSMY2941RGX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters SurflightVCSEL 940nm 160mW/sr, +/-8deg. | 0In Stock | SMD/SMT | 940 nm | 160 mW/sr | 16 deg | 70 mA | 1.5 V | 120 mW | - 40 C | + 85 C | Reel | ||||
Mfr: VSMY2943GX01 TTI: VSMY2943GX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR 940nm; 50mW/Sr Reverse Gullwing | 0In Stock | SMD/SMT | 100 mA | Reel | |||||||||||
Mfr: VSMY2943SLX01 TTI: VSMY2943SLX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMIT HPOWER HSPEED 940NM SMD SL-E3 | 0In Stock | SMD/SMT | 940 nm | 350 mW/sr | 28 deg | 1 A | 2.5 V | - 40 C | + 85 C | 3.8 mm x 2.55 mm x 2.22 mm | Reel | ||||
0In Stock | Through Hole | 935 nm | 18 deg | 100 mA | 1.75 V | 1 mW | - 65 C | + 125 C | TO-46-2 | Bulk | |||||
Mfr: VSMY2850GX01 TTI: VSMY2850GX01 Vishay Semiconductors Infrared Emitters HiSpeed IR 850 nm 125mW/sr 10ns | 0In Stock | SMD/SMT | 100 mA | Reel | |||||||||||
Mfr: VSMA1085250 TTI: VSMA1085250 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HSP 850NM | 0In Stock | SMD/SMT | 860 nm | 6000 mW/sr | 5 A | 3.9 V | - 40 C | + 125 C | Reel | ||||||
Mfr: VSMA1085400X02 TTI: VSMA1085400X02 Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 850NM -E3 | 0In Stock | SMD/SMT | 850 nm | 4620 mW/sr | 40 deg | 5 A | 3.9 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm x 2.45 mm | Reel | ||||
Mfr: VSMA1094250X02 TTI: VSMA1094250X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 | 0In Stock | SMD/SMT | 945 nm | 6000 mW/sr | 28 deg | 5 A | 3.8 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm x 2.9 mm | Reel | ||||
0In Stock | Through Hole | 935 nm | 0.2 mW/cm2 | 40 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | Side Looker | Bulk | ||||
0In Stock | Through Hole | 935 nm | 0.1 mW/cm2 | 40 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | Side Looker | Bulk | ||||
0In Stock | Through Hole | 950 nm | 6.3 mW/sr | 100 mA | 1.7 V | 500 mW | + 100 C | Bulk | |||||||
0In Stock | Through Hole | 850 nm | 105 mW/sr | 22 deg | 100 mA | 1.5 V | 250 mW | - 40 C | + 85 C | Bulk | |||||
0In Stock | SMD/SMT | 940 nm | 50 mW/sr | 100 mA | 1.4 V | 180 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: VSMY2940GX01 TTI: VSMY2940GX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg. | 0In Stock | SMD/SMT | 940 nm | 145 mW/sr | 20 deg | 100 mA | 1.4 V | 170 mW | - 40 C | + 85 C | Reel | ||||
0In Stock | SMD/SMT | 940 nm | 14.5 mW/sr | 60 deg | 100 mA | 1.7 V | 200 mW | - 40 C | + 110 C | 0805 (2012 metric) | Reel | ||||
0In Stock | Through Hole | 850 nm | 230 mW/sr | 10 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 85 C | Bulk | |||||
0In Stock | Through Hole | 935 nm | 0.5 mW/cm2 | 90 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||
Mfr: VSMY1850ITX01 TTI: VSMY1850ITX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters H. Speed IR 850nm 10mW/sr; 10ns | 0In Stock | SMD/SMT | 850 nm | 10 mW/sr | 100 mA | 1.65 V | 190 mW | - 40 C | + 105 C | AEC-Q101 | Reel | ||||
0In Stock | 100 mA | Reel | |||||||||||||
Mfr: VSMA1085250X02 TTI: VSMA1085250X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters HIPOW IR EMITTING DIODE 850NM -E3 | 0In Stock | SMD/SMT | 850 nm | 6000 mW/sr | 28 deg | 5 A | 3.9 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm x 2.9 mm | Reel |