Multi-Color LEDs
2.165 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Flux | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VLMKG3400-GS08 TTI: VLMKG3400-GS08 Vishay Semiconductors Availability: 18.000In Stock45.000 On Order Expected Multi-Color LEDs Red/Green PLCC4 | 18.000In Stock45.000 On Order Expected | Bi-Color LEDs | SMD/SMT | PLCC-4 | Red, Green | 633 nm, 570 nm | 120 deg | 20 mA | 1.9 V, 2 V | 80 mW | Colorless | 2.4 mm | Round Flat | Non-Diffused | |||
Mfr: QLS6B-FKW-CNSNSF043 TTI: QLS6B-FKW-CNSNSF043 Cree LED Availability: 21.000In StockMulti-Color LEDs RGB | 21.000In Stock | RGB LEDs | SMD/SMT | PLCC-6 | RGB | 624 nm, 540 nm, 480 nm | 12 mA, 14 mA, 16 mA | 2.1 V, 3 V, 3.1 V | 76 mW, 76 mW, 78 mW | Colorless | Rectangular | Clear | |||||
Mfr: 5988510207F TTI: 598-8510-207F Dialight Availability: 42.000In Stock12.000 On Order Expected 11-Nov-26 Multi-Color LEDs Red/Green WC 80/50mcd 645/570nm | 42.000In Stock12.000 On Order Expected 11-Nov-26 | Bi-Color LEDs | SMD/SMT | 1206 (3216 metric) | Red, Green | 635 nm, 565 nm | 160 deg | 20 mA | 1.8 V | 48 mW, 68 mW | Colorless | 2 mm x 1 mm | Semitube | Water Clear | |||
Cree LED Availability: 10.000In StockMulti-Color LEDs RGB LED, SMD, PLCC-4 | 10.000In Stock | SMD/SMT | Colorless | ||||||||||||||
Mfr: 5988610207F TTI: 598-8610-207F Dialight Availability: 6.000In Stock9.000 On Order Expected 03-May-27 Multi-Color LEDs Red/Green WC 80/50mcd 645/570nm | 6.000In Stock9.000 On Order Expected 03-May-27 | Bi-Color LEDs | SMD/SMT | 1311 (3227 metric) | Red, Green | 635 nm, 568 nm | 140 deg | 20 mA | 2 V, 2 V | 48 mW, 48 mW | Colorless | 2 mm x 2.7 mm | Rectangular | Water Clear | |||
Mfr: VLMV3100-GS08 TTI: VLMV3100-GS08 Vishay Semiconductors Availability: 1.500In Stock7.500 On Order Expected 25-Nov-26 Multi-Color LEDs Green/Red Non-Diff 6.0mcd(max)@10mA | 1.500In Stock7.500 On Order Expected 25-Nov-26 | Bi-Color LEDs | SMD/SMT | PLCC-3 | Red, Green | 620 nm, 571 nm | 120 deg | 10 mA | 2.4 V | 100 mW | Colorless | 2.4 mm | Round Flat | Non-Diffused | |||
Mfr: 5988720307F TTI: 598-8720-307F Dialight Availability: 4.000In StockMulti-Color LEDs ROGB Water Clear 150/220/90mcd | 4.000In Stock | Tri-Color LEDs | SMD/SMT | 0606 (1616 metric) | Red-Orange, Green, Blue | 625 nm, 525 nm, 470 nm | 140 deg | 20 mA | 2.2 V, 3 V, 3.2 V | 44 mW, 70 mW, 70 mW | Colorless | 1.1 mm x 1.6 mm | Rectangular | Water Clear | |||
4.000In Stock | Bi-Color LEDs | SMD/SMT | PLCC-4 | Red, Green | 630 nm, 520 nm | 120 deg, 120 deg | 20 mA, 20 mA | 2 V, 3.2 V | Colorless | 2.4 mm | Round Flat | Clear | |||||
Mfr: 5988820307F TTI: 598-8820-307F Dialight Availability: 3.000In StockMulti-Color LEDs ROGB Water Clear 150/300/140mcd | 3.000In Stock | Tri-Color LEDs | SMD/SMT | 1206 (3216 metric) | Red-Orange, Green, Blue | 625 nm, 525 nm, 470 nm | 160 deg | 20 mA | 1.8 V, 3 V, 3 V | 44 mW, 70 mW, 70 mW | Colorless | 2 mm x 1 mm | Semitube | Water Clear | |||
Mfr: OVSRRGBCC3TM TTI: OVSRRGBCC3TM Optek / TT Electronics Availability: 1.500In StockMulti-Color LEDs RGB Full Color 150 Deg Lens Up Tape | 1.500In Stock | RGB LEDs | SMD/SMT | 1204 (3215 metric) | RGB | 625 nm, 530 nm, 475 nm | 150 deg | 20 mA | 2 V, 3.3 V, 3.3 V | Colorless | Diffused | ||||||
Cree LED Availability: 900In StockMulti-Color LEDs RGB LED | 900In Stock | SMD/SMT | Colorless | ||||||||||||||
Mfr: 5988540207F TTI: 598-8540-207F Dialight Availability: 6.000In StockMulti-Color LEDs Yel/Grn WC 150/50mcd 592/570nm | 6.000In Stock | Bi-Color LEDs | SMD/SMT | 1206 (3216 metric) | Yellow, Green | 590 nm, 565 nm | 160 deg | 20 mA | 2 V | 48 mW, 68 mW | Colorless | 2 mm x 1 mm | Semitube | Water Clear | |||
9.000In Stock | RGB LEDs | SMD/SMT | PLCC-6 | RGB | 623 nm, 524 nm, 469 nm | 110 deg | 20 mA | 2.4 V, 3.4 V, 3.4 V | 60 mW, 68 mW, 68 mW | Colorless | Square | ||||||
0In Stock | Bi-Color LEDs | Through Hole | T-1 (3 mm) | Red, Green | 638 nm, 569 nm | 200 deg | 20 mA | 1.8 V, 2.1 V | 100 mW | Colorless | 3 mm | Dome | Diffused | ||||
Mfr: 5972751607F TTI: 597-2751-607F Dialight Availability: 3.000In StockMulti-Color LEDs Red/Grn, 631/571nm 45/35mcd, 20mA | 3.000In Stock | Bi-Color LEDs | SMD/SMT | 1206 (3216 metric) | Red, Green | 631 nm, 571 nm | 130 deg | 20 mA | 2 V | 75 mW | Colorless | 2 mm | Semitube | Non-Diffused | |||
Mfr: 5988810307F TTI: 598-8810-307F Dialight Availability: 3.000In StockMulti-Color LEDs RGB Water Clear 80/220/140mcd | 3.000In Stock | RGB LEDs | SMD/SMT | 1206 (3216 metric) | RGB | 635 nm, 525 nm, 470 nm | 160 deg | 20 mA | 2 V, 3.2 V, 3.2 V | 48 mW, 68 mW, 68 mW | Colorless | 2 mm x 1 mm | Semitube | Water Clear | |||
Cree LED Availability: 11.000In StockMulti-Color LEDs RGB, White 6000K LED | 11.000In Stock | RGBW LEDs | SMD/SMT | 2020 (5050 metric) | RGB, Cool White | 625 nm, 527 nm, 457 nm, 6000 K | 80 lm, 155 lm, 23 lm, 155 lm | 120 deg | 350 mA | 2.1 V, 2.6 V, 2.9 V, 2.9 V | 21 W | Colorless | 5 mm | Dome | Clear | ||
Cree LED Availability: 1.000In StockMulti-Color LEDs RGB, White 3000K LED | 1.000In Stock | RGBW LEDs | SMD/SMT | 2020 (5050 metric) | RGB, Warm White | 625 nm, 527 nm, 457 nm, 3000 K | 80 lm, 155 lm, 23 lm, 130 lm | 120 deg | 350 mA | 2.1 V, 2.6 V, 2.9 V, 2.9 V | 21 W | Colorless | 5 mm | Dome | Clear | ||
18.000In Stock | Bi-Color LEDs | Through Hole | T-1 3/4 (5 mm) | Red, Green | Colorless | 5 mm | Dome | Diffused | |||||||||
Mfr: KA-4040SYSK TTI: KA-4040SYSK Kingbright Availability: 62.000In StockMulti-Color LEDs SIDEVIEW SMD-LED YELLOW 590NM | 62.000In Stock | Bi-Color LEDs | SMD/SMT | Red, Yellow | Colorless | ||||||||||||
Mfr: KPHBM-2012SURKCGKC TTI: KPHBM-2012SURKCGKC Kingbright Availability: 206.000In Stock120.000 On Order Expected 09-Nov-26 Multi-Color LEDs SMD LED RED + GREEN | 206.000In Stock120.000 On Order Expected 09-Nov-26 | Bi-Color LEDs | SMD/SMT | 0805 (2012 metric) | Red, Green | Colorless | |||||||||||
Mfr: KPBA-3010ESGC TTI: KPBA-3010ESGC Kingbright Availability: 124.000In StockMulti-Color LEDs Red/Grn 12/12mcd 625/568nm | 124.000In Stock | Bi-Color LEDs | SMD/SMT | 1204 (3212 metric) | Red, Green | 627 nm, 565 nm | 140 deg | 20 mA | 2 V, 2.2 V | Colorless | Water Clear | ||||||
19.000In Stock | Bi-Color LEDs | Through Hole | T-1 (3 mm) | Red, Green | 625 nm, 565 nm | 60 deg | Colorless | Diffused | |||||||||
42.000In Stock | Through Hole | Colorless | |||||||||||||||
6.000In Stock20.000 On Order Expected 04-Jan-27 | Bi-Color LEDs | SMD/SMT | SOT-23-3 | Red, Green | 140 deg | 20 mA | Colorless | 3 mm x 1.3 mm | Rectangular | Water Clear |