Vishay - UV LEDs
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Lens Color/Style | Package / Case | Illumination Color | If - Forward Current | Vf - Forward Voltage | Wavelength/Color Temperature | Viewing Angle | Power Rating | Length | Height | Width | Minimum Operating Temperature | Maximum Operating Temperature | Lens Dimensions | Lens Shape | Lens Transparency | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VLMU35A10-405-130 TTI: VLMU35A10-405-130 Vishay Semiconductors Availability: 0In StockUV LEDs SMD-LEV UVA 405NM QFN-E4 | 0In Stock | 3.3 mm x 3.3 mm x 2.13 mm | Ultraviolet | 1 A | 4.4 V | 410 nm | 65 deg | 4.4 W | 3.3 mm | 2.13 mm | 3.3 mm | - 40 C | + 85 C | 1.53 mm | Round | Reel | |||||||
Mfr: VLMU35A10-385-130 TTI: VLMU35A10-385-130 Vishay Semiconductors Availability: 0In StockUV LEDs SMD-LED UVA 385NM QFN-E4 | 0In Stock | 3.3 mm x 3.3 mm x 2.13 mm | Ultraviolet | 1 A | 4.4 V | 390 nm | 65 deg | 4.4 W | 3.3 mm | 2.13 mm | 3.3 mm | - 40 C | + 85 C | 1.53 mm | Round | Reel | |||||||
Mfr: VLMU35A10-395-130 TTI: VLMU35A10-395-130 Vishay Semiconductors Availability: 0In StockUV LEDs SMD-LED UVA 395NM QFN-E4 | 0In Stock | 3.3 mm x 3.3 mm x 2.13 mm | Ultraviolet | 1 A | 4.4 V | 400 nm | 65 deg | 4.4 W | 3.3 mm | 2.13 mm | 3.3 mm | - 40 C | + 85 C | 1.53 mm | Round | Reel | |||||||
Mfr: VLMU35CL20-275-120 TTI: VLMU35CL20-275-120 Vishay Semiconductors Availability: 0In StockUV LEDs Ceramic UVC LED 3.5mW at 30mA | 0In Stock | Ultraviolet (UVC) | 20 mA | 6 V | 277 nm | 60 deg | 210 mW | 3.45 mm | 1.38 mm | 3.45 mm | - 40 C | + 80 C | Square | Non-Diffused | Reel | VLMU35CL2.-275-120 | |||||||
Mfr: VLMU3511-365-130 TTI: VLMU3511-365-130 Vishay Availability: 0In StockUV LEDs SMD LED UVA 365NM QFN-E4 | 0In Stock | Ultraviolet | 600 mA | 3.6 V | 367 nm | 2.8 W | 3.45 mm | 2.11 mm | 3.45 mm | - 40 C | + 85 C | Dome | Reel | ||||||||||
Not Available Online | |||||||||||||||||||||||
Mfr: VLMU3100-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineUV LEDs UV Clear Non-Diff | Not Available Online | PLCC-2 | Ultraviolet (NUV) | 20 mA | 3.2 V | 405 nm | 120 deg | 120 mW | 3.2 mm | 1.9 mm | 2.8 mm | - 40 C | + 80 C | 1.7 mm | Round Flat | Non-Diffused | VLMU3100 | Reel | |||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Mfr: VLMU60CL00-128-125 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineUV LEDs | Not Available Online | SMD-2 | Ultraviolet (UVC) | VLMU60C | |||||||||||||||||||
Mfr: VLMU60CL00-280-125 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineUV LEDs UVC 280nm 6.2V 2.4mW quartz lens | Not Available Online | SMD-2 | Ultraviolet (UVC) | 40 mA | 6.2 V | 280 nm | 62.5 deg | 300 mW | 6 mm | 1.63 mm | 6 mm | - 30 C | + 80 C | Clear | VLMU60C | Reel |