Cree LED Availability: 0In StockWhite LEDs White 3000 K 98-CRI, XLamp CMA1303-9V | 0In Stock | | | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Warm White | 3000 K | | 578 lm | 98 | 116 deg | 700 mA | 9 V | 6.3 W | 13.35 mm | 13.35 mm | 1.15 mm | | + 140 C | Yellow | 4.5 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 2700 K 92-CRI, XLamp CMA1303-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Warm White | 2700 K | | 630 lm | 92 | 116 deg | 350 mA | 18 V | 6.3 W | 13.35 mm | 13.35 mm | 1.15 mm | | + 140 C | Yellow | 4.5 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 3000 K 92-CRI, XLamp CMA1303-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Warm White | 3000 K | | 659 lm | 92 | 116 deg | 350 mA | 18 V | 6.3 W | 13.35 mm | 13.35 mm | 1.15 mm | | + 140 C | Yellow | 4.5 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 5700 K 92-CRI, XLamp CMA1303-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Cool White | 5700 K | | 729 lm | 92 | 116 deg | 350 mA | 18 V | 6.3 W | 13.35 mm | 13.35 mm | 1.15 mm | | + 140 C | Yellow | 4.5 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 3500 K 82-CRI, XLamp CMA1303-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Warm White | 3500 K | | 803 lm | 82 | 116 deg | 175 mA | 36 V | | 13.35 mm | 13.35 mm | 1.15 mm | | + 140 C | Colorless | | Round | | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 4000 K 82-CRI, XLamp CMA1303-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Neutral White | 4000 K | | 823 lm | 82 | 116 deg | 175 mA | 36 V | | 13.35 mm | 13.35 mm | 1.15 mm | | + 140 C | Colorless | | Round | | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CMA1516-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | | 2043 lm | 90 | 115 deg | 450 mA | 36 V | 15.8 W | 15.85 mm | 15.85 mm | 1.7 mm | | + 105 C | Yellow | 9 mm | Round Flat | Translucent | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CXB1304-9V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | | 523 lm | 90 | 115 deg | 400 mA | 9 V | 3.6 W | 13.35 mm | 13.35 mm | 1.7 mm | | + 105 C | Yellow | 6 mm | Round Flat | Translucent | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CXB1304-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | | 469 lm | 90 | 115 deg | 200 mA | 18 V | 3.6 W | 13.35 mm | 13.35 mm | 1.7 mm | | + 105 C | Yellow | 6 mm | Round Flat | Translucent | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp CXB1304-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | | 560 lm | 90 | 115 deg | 200 mA | 18 V | 3.6 W | 13.35 mm | 13.35 mm | 1.7 mm | | + 105 C | Yellow | 6 mm | Round Flat | Translucent | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CXB1310-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | | 517 lm | 90 | 115 deg | 100 mA | 36 V | 3.6 W | 13.35 mm | 13.35 mm | 1.7 mm | | + 105 C | Yellow | 6 mm | Round Flat | Translucent | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp CXB1310-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | | 560 lm | 90 | 115 deg | 100 mA | 36 V | 3.6 W | 13.35 mm | 13.35 mm | 1.7 mm | | + 105 C | Yellow | 6 mm | Round Flat | Translucent | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CXB1507-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | | 1083 lm | 90 | 115 deg | 400 mA | 18 V | 7.2 W | 15.85 mm | 15.85 mm | 1.7 mm | | + 105 C | Yellow | 9 mm | Round Flat | Translucent | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp CXB1507-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | | 971 lm | 90 | 115 deg | 200 mA | 36 V | 7.2 W | 15.85 mm | 15.85 mm | 1.7 mm | | + 105 C | Yellow | 9 mm | Round Flat | Translucent | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 3100 K 90-CRI, CXB1507 Series | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3100 K | | 1105 lm | 90 | 115 deg | 200 mA | 36 V | 7.2 W | 15.85 mm | 15.85 mm | 1.7 mm | | + 105 C | Yellow | 9 mm | Round Flat | Translucent | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp Pro9 Series | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | | 3595 lm | 90 | 115 deg | 700 mA | 36 V | 24.2 W | 17.85 mm | 17.85 mm | 1.7 mm | | + 105 C | Yellow | 12 mm | Round Flat | Translucent | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp CXB1820-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | | 2642 lm | 90 | 115 deg | 550 mA | 36 V | 19.8 W | 17.85 mm | 17.85 mm | 1.7 mm | | + 105 C | Yellow | 12 mm | Round Flat | Translucent | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp CXB2530-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | | 5916 lm | 90 | 115 deg | 800 mA | 36 V | 28 W | 17.85 mm | 17.85 mm | 1.7 mm | | + 105 C | Yellow | 14 mm | Round Flat | Translucent | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CXB2530-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | | 4520 lm | 90 | 115 deg | 800 mA | 36 V | 28 W | 23.85 mm | 23.85 mm | 1.7 mm | | + 105 C | Yellow | 19 mm | Round Flat | Translucent | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 2850 K STD-CRI XLamp XTEAWT | 0In Stock | | | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 2850 K | | 122 lm | | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | | + 150 C | Yellow | 3.06 mm | Dome | Diffused | | Reel | |
Cree LED Availability: 0In StockWhite LEDs White 3000 K 93-CRI, XLamp CXA1507-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | | 635 lm | 93 | 115 deg | 400 mA | 18 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CXB1512-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | | 1590 lm | 80 | | | | | | | | | | Tinted | | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp CXB1830-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | | 3955 lm | 70 | | 800 mA | 35 V | 28 W | | | | | | Tinted | 14 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 2700 K 93-CRI, XLamp CXA1304-18V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | | 290 lm | 93 | 115 deg | 200 mA | 18 V | 10.9 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | | Tray | |
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp CXA1830-36V | 0In Stock | | | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | | 3200 lm | 80 | | | | | | | | | + 85 C | Tinted | | Round Flat | Clear | | Tray | |