Cree LED - White LEDs
58.950 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp CXB3070-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | 9500 lm | 80 | 1.9 A | 36 V | 68.4 W | Tinted | 23 mm | Round Flat | Clear | Tray | |||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp CXA1512-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 1040 lm | 90 | 115 deg | 15.85 mm | 15.85 mm | 1.7 mm | Yellow | 8.9 mm | Round Flat | Clear | Tray | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp CXA1512-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 1485 lm | 80 | 115 deg | 15.85 mm | 15.85 mm | 1.7 mm | Yellow | 8.9 mm | Round Flat | Clear | Tray | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XQEAWT | 0In Stock | 350 mA | Reel | ||||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2850 K 80-CRI, XLamp XQEAWT | 0In Stock | 350 mA | Reel | ||||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3750 K 80-CRI, XLamp XQEAWT | 0In Stock | 350 mA | Reel | ||||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp CXB1304-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | 440 lm | 80 | 115 deg | 200 mA | 18 V | 10 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp CXA1507-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 780 lm | 80 | 115 deg | 400 mA | 18 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp CXB2530-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 2990 lm | 90 | Tinted | Round Flat | Clear | Tray | |||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CXA1304-9V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 475 lm | 80 | 115 deg | 400 mA | 9 V | 10.9 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 93-CRI, XLamp CXA1304-9V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 330 lm | 93 | 115 deg | 400 mA | 9 V | 10.9 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 93-CRI, XLamp CXA2530-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 2420 lm | 93 | + 85 C | Tinted | Round Flat | Clear | Tray | ||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 93-CRI, XLamp CXA1512-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | 970 lm | 93 | 115 deg | 15.85 mm | 15.85 mm | 1.7 mm | Yellow | 8.9 mm | Round Flat | Clear | Tray | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3750 K 70-CRI, XLamp XQEAWT | 0In Stock | 350 mA | Reel | ||||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6200 K 70-CRI, XLamp XQEAWT | 0In Stock | 350 mA | Reel | ||||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XQEAWT | 0In Stock | 350 mA | Reel | ||||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6200 K 70-CRI, XLamp XQEAWT | 0In Stock | 350 mA | Reel | ||||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 70-CRI, XLamp XQEAWT | 0In Stock | 350 mA | Reel | ||||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6200 K 70-CRI, XLamp XQEAWT | 0In Stock | 350 mA | Reel | ||||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp CXB1304-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | 440 lm | 80 | 115 deg | 100 mA | 36 V | 3.6 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K MIN-CRI XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 6500 K | 156 lm | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp CXA1512-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 970 lm | 90 | 115 deg | 15.85 mm | 15.85 mm | 1.7 mm | Yellow | 8.9 mm | Round Flat | Clear | Tray | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 93-CRI, XLamp CXA1304-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 250 lm | 93 | 115 deg | 100 mA | 36 V | 10.9 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp CXB1512-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 6500 K | 1710 lm | 80 | 700 mA | 18 V | 12.6 W | Tinted | 8.9 mm | Round Flat | Clear | Tray | |||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3500 K | 220 lm | 80 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel |