Cree LED - White LEDs
58.950 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPGDWT-B1-0000-00KE1 TTI: XPGDWT-B1-0000-00KE1 Cree LED Availability: 0In StockWhite LEDs White 6500 K 70-CRI, XLamp XP-G3 LED | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 156 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | |||||
Mfr: CLP6B-MKW-CC0E0513 TTI: CLP6B-MKW-CC0E0513 Cree LED Availability: 0In StockWhite LEDs Warm White LED | 0In Stock | White LEDs | SMD/SMT | PLCC-6 | Neutral White | 4500 K | 18 cd | 120 deg | 50 mA | 3.8 V | 220 mW | 6 mm | 5 mm | 2.5 mm | - 40 C | + 100 C | Tinted | 4 mm | Round Flat | Clear | Reel | ||||||
Mfr: CLA1B-WKW-XE0F0DT3 TTI: CLA1B-WKW-XE0F0DT3 Cree LED Availability: 0In StockWhite LEDs White 8.2 - 10.7lm | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Cool White | 8300 K | 2.8 cd | 6.3 lm | 75 | 120 deg | 30 mA | 3.2 V | 304 mW | 3.2 mm | 2.8 mm | 1.9 mm | - 40 C | + 100 C | Tinted | Rectangular | Clear | Reel | |||||
Cree LED Availability: 0In Stock6.000 On Order Expected 14-Dec-26 White LEDs White 5000 K 70-CRI, XLamp XD16AW | 0In Stock6.000 On Order Expected 14-Dec-26 | White LEDs | SMD/SMT | Cool White | 5000 K | 139 lm | 70 | 120 deg | 2 A | 2.97 V | 1 W | 1.6 mm | 1.6 mm | 0.7 mm | + 85 C | Tinted | 1.6 mm x 1.6 mm | Square | Diffused | XD16AWT-P | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 70-CRI, XLamp XB-D Series | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 114 lm | 70 | 115 deg | 350 mA | 2.9 V | 3 W | 2.45 mm | 2.45 mm | 1.84 mm | + 85 C | Colorless | 2.17 mm | Dome | Water Clear | XB-D White | Reel | |||||
Mfr: CLA1B-WKW-XE0F0E13 TTI: CLA1B-WKW-XE0F0E13 Cree LED Availability: 0In StockWhite LEDs White 8.2 - 10.7lm | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Cool White | 8300 K | 2.8 cd | 6.3 lm | 75 | 120 deg | 30 mA | 3.2 V | 304 mW | 3.2 mm | 2.8 mm | 1.9 mm | - 40 C | + 100 C | Tinted | Rectangular | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 70-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 6500 K | 139 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 75-CRI, XLamp MLBAWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Cool White | 6500 K | 23.5 lm | 75 | 120 deg | 80 mA | 3.3 V | 250 mW | 3.5 mm | 3.5 mm | 1.2 mm | + 85 C | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | ||||||
Mfr: XPCWHT-L1-0000-00C01 TTI: XPCWHT-L1-0000-00C01 Cree LED Availability: 0In StockWhite LEDs White, Wide Rank CCT XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K to 10000 K | 100 lm | 70 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 70-CRI, XLamp CXB1512-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5700 K | 1965 lm | 70 | 115 deg | 700 mA | 18 V | 12.6 W | 15.85 mm | 15.85 mm | 1.7 mm | Tinted | 8.9 mm | Round Flat | Clear | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMU LED White Pro9 White 27G 27H | 0In Stock | White LEDs | SMD/SMT | White | 2700 K | 6013 lm | 90 | 115 deg | 2.88 A | 34.4 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | 22 mm | Round | CMU2239 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CHA LED White Pro9 White 40G 40H | 0In Stock | White CoB LEDs | SMD/SMT | White | 4000 K | 90 | 114 deg | 600 mA | 36 V | 13.5 mm | 13.5 mm | 1.5 mm | + 85 C | Square | Tray | ||||||||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 3500K 70-CRI | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Neutral White | 3500 K | 340 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMU LED White Pro9 White 27G 27H | 0In Stock | White CoB LEDs | Yellow | CMU1010 | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMU LED White Pro9 White 30H | 0In Stock | White CoB LEDs | Yellow | CMU1010 | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMU LED White Pro9 White L7C | 0In Stock | White CoB LEDs | Yellow | CMU1010 | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMU LED White Pro9 White 30G 30H | 0In Stock | White CoB LEDs | Yellow | CMU1013 | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 3000K 90-CRI | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 3000 K | 380 lm | 90 | 120 deg | 350 mA | 11.2 V | 4 W | 3.45 mm | 3.45 mm | 1 mm | + 150 C | Yellow | 3.45 mm x 3.45 mm | Square | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 4000K 90-CRI | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4000 K | 440 lm | 90 | 130 deg | 350 mA | 11.2 V | 4 W | 3.45 mm | 3.45 mm | 2.65 mm | + 150 C | Yellow | 3.45 mm | Dome | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 6500K MIN-CRI | 0In Stock | White LEDs | SMD/SMT | Cool White | 6500 K | 125 deg | 9.6 A | 2.8 V | 7 mm | 7 mm | 4.49 mm | + 150 C | 7.52 mm x 3.93 mm | Dome | Reel | ||||||||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 6500K MIN-CRI | 0In Stock | White LEDs | SMD/SMT | Cool White | 6500 K | 1883 lm | 120 deg | 4.2 A | 2.8 V | 7 mm | 7 mm | 4.49 mm | + 150 C | 7.52 mm x 3.93 mm | Dome | Reel | |||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp CMB1304-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 610 lm | 70 | 115 deg | 100 mA | 36 V | 6 W | 13.35 mm | 13.35 mm | 1.15 mm | + 85 C | Yellow | 6 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp CMB1304-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3500 K | 543 lm | 80 | 115 deg | 100 mA | 36 V | 6 W | 13.35 mm | 13.35 mm | 1.15 mm | + 85 C | Yellow | 6 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp CMB1304-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 548 lm | 80 | 115 deg | 100 mA | 36 V | 6 W | 13.35 mm | 13.35 mm | 1.15 mm | + 85 C | Yellow | 6 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CMB1304-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 557 lm | 80 | 115 deg | 100 mA | 36 V | 6 W | 13.35 mm | 13.35 mm | 1.15 mm | + 85 C | Yellow | 6 mm | Round Flat | Clear | Tray |