Cree LED - White LEDs
58.950 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CXA1512-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 1485 lm | 80 | 115 deg | 700 mA | 18 V | 12.6 W | 15.85 mm | 15.85 mm | 1.7 mm | Yellow | 8.9 mm | Round Flat | Clear | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp CXA1512-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 1120 lm | 90 | 115 deg | 700 mA | 18 V | 15.85 mm | 15.85 mm | 1.7 mm | Yellow | 8.9 mm | Round Flat | Clear | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 90-CRI, XLamp CXA1512-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 1120 lm | 90 | 115 deg | 700 mA | 18 V | 15.85 mm | 15.85 mm | 1.7 mm | Yellow | 8.9 mm | Round Flat | Clear | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 93-CRI, XLamp CXA1512-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 840 lm | 93 | 115 deg | 700 mA | 18 V | 15.85 mm | 15.85 mm | 1.7 mm | Yellow | 8.9 mm | Round Flat | Clear | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 93-CRI, XLamp CXA1512-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 840 lm | 93 | 115 deg | 700 mA | 18 V | 15.85 mm | 15.85 mm | 1.7 mm | Yellow | 8.9 mm | Round Flat | Clear | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 93-CRI, XLamp CXA1512-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 900 lm | 93 | 115 deg | 700 mA | 18 V | 15.85 mm | 15.85 mm | 1.7 mm | Yellow | 8.9 mm | Round Flat | Clear | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CXA1304-9V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 410 lm | 80 | 115 deg | 400 mA | 9 V | 3.6 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp CXA2540-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5700 K | 4230 lm | 80 | 115 deg | 1.1 A | 37 V | 86 W | 23.85 mm | 23.85 mm | 1.7 mm | Tinted | 19 mm | Round Flat | Clear | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp CXA2540-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5700 K | 4545 lm | 80 | 115 deg | 1.1 A | 37 V | 86 W | 23.85 mm | 23.85 mm | 1.7 mm | Tinted | 19 mm | Round Flat | Clear | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp MLEAWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Warm White | 3500 K | 45.7 lm | 80 | 120 deg | 150 mA | 3.2 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | + 85 C | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | ||||||
Mfr: XPEWHT-H1-R250-008E8 TTI: XPEWHT-H1-R250-008E8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 73.9 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-H1-R250-009F8 TTI: XPEWHT-H1-R250-009F8 Cree LED Availability: 0In StockWhite LEDs White 2850 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 80.6 lm | XPEWHT | Reel | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 75-CRI, XLamp MLESWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Cool White | 5000 K | 39.8 lm | 75 | 120 deg | 50 mA | 9.6 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp MLESWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Neutral White | 4000 K | 39.8 lm | 80 | 120 deg | 50 mA | 9.6 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp MLESWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Warm White | 3000 K | 39.8 lm | 80 | 120 deg | 50 mA | 9.6 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4750 K 75-CRI, XLamp MLESWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Neutral White | 4750 K | 39.8 lm | 75 | 120 deg | 50 mA | 9.6 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp MLESWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Neutral White | 4000 K | 35.2 lm | 80 | 120 deg | 50 mA | 9.6 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Mfr: CLA1A-MKW-CWBYA233 TTI: CLA1A-MKW-CWBYA233 Cree LED Availability: 0In StockWhite LEDs Warm White LED | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Warm White | 3200 K | 1.4 cd | 6 lm | 75 | 120 deg | 30 mA | 3.6 V | 147 mW | 3.2 mm | 2.8 mm | 1.9 mm | - 40 C | + 100 C | Tinted | 2.4 mm | Round Flat | Clear | Reel | ||||
Mfr: CLA1A-MKW-CXAYA513 TTI: CLA1A-MKW-CXAYA513 Cree LED Availability: 0In StockWhite LEDs Warm White LED | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Warm White | 3200 K | 1.4 cd | 6 lm | 75 | 120 deg | 30 mA | 3.6 V | 147 mW | 3.2 mm | 2.8 mm | 1.9 mm | - 40 C | + 100 C | Tinted | 2.4 mm | Round Flat | Clear | Reel | ||||
0In Stock | White LEDs | SMD/SMT | PLCC-4 | Cool White | 5500 K | 3.8 cd | 120 deg | 20 mA | 3.2 V | 100 mW | 3.2 mm | 2.8 mm | 1.9 mm | - 40 C | + 100 C | Tinted | Round Flat | Clear | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 4750 K 70-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4750 K | 114 lm | 70 | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 90-CRI, XLamp MLEAWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Neutral White | 3500 K | 39.8 lm | 90 | 120 deg | 150 mA | 3.2 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp MLESWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Neutral White | 4000 K | 45.7 lm | 80 | 120 deg | 50 mA | 9.6 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 7000 K 75-CRI, XLamp MLESWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Cool White | 7000 K | 45.7 lm | 75 | 120 deg | 50 mA | 9.6 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4250 K 80-CRI, XLamp MLESWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Neutral White | 4250 K | 45.7 lm | 80 | 120 deg | 50 mA | 9.6 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel |