C503B-WAN - Cree LED - White LEDs
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | Through Hole | Cool White | 9000 K | 34000 mcd | 15 deg | 20 mA | 3.2 V | 100 mW | 5.8 mm | 5.8 mm | 8.8 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Clear | C503B-WAN | Bulk | |||||||
0In Stock | White LEDs | Through Hole | Cool White | 9000 K | 34000 mcd | 15 deg | 20 mA | 3.2 V | 100 mW | 5.8 mm | 5.8 mm | 8.8 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Clear | C503B-WAN | Ammo Pack | |||||||
0In Stock | White LEDs | Through Hole | Cool White | 9000 K | 34000 mcd | 15 deg | 20 mA | 3.2 V | 100 mW | 5.8 mm | 5.8 mm | 8.8 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Clear | C503B-WAN | Bulk | |||||||
0In Stock | White LEDs | Through Hole | Cool White | 9000 K | 34000 mcd | 15 deg | 20 mA | 3.2 V | 100 mW | 5.8 mm | 5.8 mm | 8.8 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Clear | C503B-WAN | Bulk | |||||||
0In Stock | White LEDs | Through Hole | Cool White | 9000 K | 34000 mcd | 15 deg | 20 mA | 3.2 V | 100 mW | 5.8 mm | 5.8 mm | 8.8 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Clear | C503B-WAN | Bulk | |||||||
0In Stock | White LEDs | Through Hole | Cool White | 9000 K | 34000 mcd | 15 deg | 20 mA | 3.2 V | 100 mW | 5.8 mm | 5.8 mm | 8.8 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Clear | C503B-WAN | Ammo Pack | |||||||
0In Stock | Through Hole | Round | C503B-WAN | Ammo Pack | |||||||||||||||||||||||
0In Stock | Through Hole | Round | C503B-WAN | Ammo Pack |