XPEBTT - Cree LED - White LEDs
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPEBTT-01-0000-00U80 TTI: XPEBTT-01-0000-00U80 Cree LED Availability: 0In StockWhite LEDs White 10500K 65-CRI, XLamp XPEBTT | 0In Stock | White LEDs | SMD/SMT | Cool White | 10500 K | 300 lm | 65 | 125 deg | 1.05 A | 3.5 V | 3.6 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBTT | Reel | ||||||
Mfr: XPEBTT-01-0000-00V80 TTI: XPEBTT-01-0000-00V80 Cree LED Availability: 0In StockWhite LEDs White 10500K 65-CRI, XLamp XPEBTT | 0In Stock | White LEDs | SMD/SMT | Cool White | 10500 K | 320 lm | 65 | 125 deg | 1.05 A | 3.5 V | 3.6 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBTT | Reel | ||||||
Mfr: XPEBTT-01-0000-00W80 TTI: XPEBTT-01-0000-00W80 Cree LED Availability: 0In StockWhite LEDs White 10500K 65-CRI, XLamp XPEBTT | 0In Stock | White LEDs | SMD/SMT | Cool White | 10500 K | 340 lm | 65 | 125 deg | 1.05 A | 3.5 V | 3.6 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBTT | Reel | ||||||
Mfr: XPEBTT-01-0000-00T80 TTI: XPEBTT-01-0000-00T80 Cree LED Availability: 0In StockWhite LEDs White 10500K 65-CRI, XLamp XPEBTT | 0In Stock | White LEDs | SMD/SMT | Cool White | 10500 K | 280 lm | 65 | 125 deg | 1.05 A | 3.5 V | 3.6 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBTT | Reel | ||||||
Mfr: XPEBTT-01-R250-00T80 TTI: XPEBTT-01-R250-00T80 Cree LED Availability: 0In StockWhite LEDs White, Wide Rank CCT XLamp XPEBTT | 0In Stock | White LEDs | White | 280 lm | XPEBTT | Reel | |||||||||||||||||||||
Mfr: XPEBTT-01-R250-00Y80 TTI: XPEBTT-01-R250-00Y80 Cree LED Availability: 0In StockWhite LEDs White, Wide Rank CCT XLamp XPEBTT | 0In Stock | White LEDs | White | 360 lm | XPEBTT | Reel | |||||||||||||||||||||
Mfr: XPEBTT-01-R250-00V80 TTI: XPEBTT-01-R250-00V80 Cree LED Availability: 0In StockWhite LEDs White, Wide Rank CCT XLamp XPEBTT | 0In Stock | White LEDs | White | 320 lm | XPEBTT | Reel | |||||||||||||||||||||
Mfr: XPEBTT-01-R250-00U80 TTI: XPEBTT-01-R250-00U80 Cree LED Availability: 0In StockWhite LEDs White 10500K 65-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 10500 K | 300 lm | 65 | 125 deg | 1.05 A | 3.5 V | 3.6 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBTT | Reel | |||||
Mfr: XPEBTT-01-R250-00W80 TTI: XPEBTT-01-R250-00W80 Cree LED Availability: 0In StockWhite LEDs White, Wide Rank CCT XLamp XPEBTT | 0In Stock | White LEDs | White | 340 lm | XPEBTT | Reel | |||||||||||||||||||||
Mfr: XPEBTT-01-0000-00Y80 TTI: XPEBTT-01-0000-00Y80 Cree LED Availability: 0In StockWhite LEDs White 10500K 65-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Cool White | 10500 K | 360 lm | 65 | 125 deg | 1.05 A | 3.5 V | 3.6 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBTT | Reel |