Dialight - White LEDs
131 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5976901607F TTI: 597-6901-607F Dialight Availability: 15.000In Stock39.000 On Order Expected White LEDs White InGaN 112mcd 20mA | 15.000In Stock39.000 On Order Expected | White LEDs | SMD/SMT | 1206 (3216 metric) | White | 112 mcd | 150 deg | 20 mA | 3.15 V | 70 mW | 3.2 mm | 1.6 mm | 1.1 mm | - 55 C | + 85 C | Yellow | 1.6 mm | Square | Clear | Reel | |||||||
Mfr: 5982002107F TTI: 598-2002-107F Dialight Availability: 8.000In StockWhite LEDs 0603 SMD WHITE TOP VIEW | 8.000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 280 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 1.6 mm | 0.8 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 1.1 mm x 0.8 mm | Rectangular | Clear | 598 White | Reel | ||||||
6.000In Stock | White LEDs | SMD/SMT | 0402 (1005 metric) | White | 600 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 1 mm | 0.5 mm | 0.4 mm | - 40 C | + 85 C | Colorless | 0.5 mm | Rectangular | Clear | 598 White | Reel | |||||||
Mfr: 5982005107F TTI: 598-2005-107F Dialight Availability: 12.000In StockWhite LEDs 0603 SMD WHITE TOP VIEW | 12.000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 500 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 1.6 mm | 0.8 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 1.18 mm x 0.8 mm | Rectangular | Clear | 598 White | Reel | ||||||
4.000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 200 mcd | 130 deg | 20 mA | 3.6 V | 72 mW | 1.6 mm | 0.8 mm | 0.4 mm | - 40 C | + 85 C | Yellow Diffused | Square | 599 | Reel | |||||||||
Mfr: 5976901607F TTI: 5976901607F Dialight Availability: 15.000In Stock39.000 On Order Expected White LEDs SMD LED WHITE 1206 RM | 15.000In Stock39.000 On Order Expected | White LEDs | SMD/SMT | 1206 (3216 metric) | White | 112 mcd | 70 deg | 20 mA | 3.15 V | 70 mW | 3.2 mm | 1.6 mm | 1.1 mm | - 55 C | + 85 C | Yellow | 1.6 mm | Square | Clear | Reel | |||||||
Mfr: 5982A01107F TTI: 5982A01107F Dialight Availability: 6.000In StockWhite LEDs SMD LED WHITE 0402 600-1400MCD | 6.000In Stock | White LEDs | SMD/SMT | 0402 (1005 metric) | White | 600 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 1 mm | 0.5 mm | 0.4 mm | - 40 C | + 85 C | Colorless | 0.5 mm | Rectangular | Clear | 598 | Reel | ||||||
Mfr: 5982002107F TTI: 5982002107F Dialight Availability: 8.000In StockWhite LEDs SMD LED WHITE 0603 280-800MCD | 8.000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 280 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 1.6 mm | 0.8 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 1.1 mm x 0.8 mm | Rectangular | Clear | 598 | Reel | ||||||
Mfr: 5982005107F TTI: 5982005107F Dialight Availability: 12.000In StockWhite LEDs SMD LED WHITE 0603 500-1000MCD | 12.000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 500 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 1.6 mm | 0.8 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 1.18 mm x 0.8 mm | Rectangular | Clear | 598 | Reel | ||||||
4.000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 200 mcd | 130 deg | 20 mA | 3.6 V | 72 mW | 1.6 mm | 0.8 mm | 0.4 mm | - 40 C | + 85 C | Yellow Diffused | Square | 599 | Reel | |||||||||
0In Stock | White LEDs | SMD/SMT | 0805 (2012 metric) | White | 600 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 2 mm | 1.25 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 1.4 mm x 1.25 mm | Rectangular | Clear | 598 White | Reel | |||||||
Mfr: 5972903507F TTI: 597-2903-507F Dialight Availability: 0In StockWhite LEDs White, InGaN 170mcd, 20mA | 0In Stock | White LEDs | SMD/SMT | 0605 (1611 metric) | White | 170 mcd | 150 deg | 20 mA | 3.1 V | 84 mW | 1.6 mm | 1.15 mm | 0.55 mm | - 40 C | + 85 C | Colorless | 1.2 mm x 0.55 mm | Rectangular | Water Clear | Reel | |||||||
0In Stock | White LEDs | Through Hole | T-1 (3 mm) | White | 1100 mcd | 45 deg | 20 mA | 3.5 V | 120 mW | 3 mm | 3 mm | 5.55 mm | - 25 C | + 80 C | Colorless | 3 mm | Dome | Water Clear | Bulk | ||||||||
0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 430 mcd | 140 deg | 20 mA | 3.4 V | 102 mW | 1.6 mm | 0.8 mm | 0.1 mm | - 40 C | + 85 C | 1.1 mm x 0.8 mm | Rectangular | Yellow Diffused | Reel | |||||||||
Mfr: 5992H00147F TTI: 599-2H00-147F Dialight Availability: Not Available OnlineWhite LEDs SMD Side PLCC 2.80x1.20x0.80mm White 7" Reel | Not Available Online | White LEDs | SMD/SMT | 2.8 mm x 1.2 mm x 0.8 mm | 1700 mcd | 120 deg | 20 mA | 2.95 V | 2.8 mm | 1.2 mm | 0.8 mm | - 40 C | + 85 C | White | Diffused | 599 | Reel | ||||||||||
0In Stock | White LEDs | Through Hole | T-1 3/4 (5 mm) | White | 680 mcd | 30 deg | 20 mA | 3.8 V | 120 mW | 5 mm | 5 mm | 8.63 mm | - 40 C | + 80 C | Colorless | 5 mm | Cylindrical | Water Clear | Bulk | ||||||||
0In Stock | White LEDs | Through Hole | T-1 (3 mm) | White | 2900 mcd | 45 deg | 20 mA | 3.6 V | 110 mW | - 40 C | + 85 C | 3 mm | Dome | Water Clear | Bulk | ||||||||||||
0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | Reel | ||||||||||||||||||||||
Mfr: 59902500122F TTI: 599-02500-122F Dialight Availability: 0In StockWhite LEDs SM 3216 WHT WLENSTOPM SMSTR | 0In Stock | White LEDs | SMD/SMT | 1206 (3216 metric) | Cool White | 417 mcd | 140 deg | 20 mA | 3.6 V | 102 mW | 3.2 mm | 1.6 mm | 1.1 mm | - 40 C | + 85 C | Yellow | 1.3 mm x 1.6 mm | Rectangular | Clear | Tube | |||||||
0In Stock | White LEDs | SMD/SMT | 1206 (3216 metric) | Cool White | 417 mcd | 140 deg | 20 mA | 3.6 V | 102 mW | 3.2 mm | 1.6 mm | 1.1 mm | - 40 C | + 85 C | Yellow | 1.3 mm x 1.6 mm | Rectangular | Clear | Reel | ||||||||
0In Stock | White LEDs | SMD/SMT | PLCC-4 | White | 1.6 cd | 120 deg | 30 mA | 3.3 V | 3.5 mm | 2.8 mm | 1.9 mm | - 40 C | + 100 C | Colorless | 2.31 mm | Round Flat | Clear | Reel | |||||||||
0In Stock | White LEDs | Through Hole | White | 7000 K | 18500 mcd | 15 deg | 20 mA | 3.4 V | - 40 C | + 80 C | Clear | 5 mm x 7.6 mm | Dome | 521 | Bulk | ||||||||||||
0In Stock | White LEDs | Through Hole | White | 6000 K | 3800 mcd | 60 deg | 20 mA | 3.4 V | - 40 C | + 80 C | Clear | 5.1 mm x 6.6 mm | Dome | 521 | Bulk | ||||||||||||
0In Stock | White LEDs | SMD/SMT | 0805 (2012 metric) | White | 150 mcd | 140 deg | 5 mA | 3.4 V | 102 mW | 2 mm | 1.25 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 1.4 mm x 1.25 mm | Rectangular | Clear | 598 White | Reel | |||||||
Mfr: 5982L01107F TTI: 598-2L01-107F Dialight Availability: 0In StockWhite LEDs 0603 SMD WHITE wREFLECTOR | 0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 150 mcd | 140 deg | 5 mA | 3.4 V | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 85 C | Colorless | 1.22 mm x 0.8 mm | Rectangular | Clear | 598 White | Reel |