Kingbright - White LEDs
77 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | White LEDs | SMD/SMT | PLCC-2 | Cool White | 600 mcd | 120 deg | 20 mA | 3.3 V | 3.6 mm | 4 mm | 4 mm | - 40 C | + 85 C | 2.4 mm | Dome | Water Clear | ||||||||||||
Not Available Online | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 250 mcd | 170 deg | 20 mA | 3.3 V | 120 mW | 1.6 mm | 0.8 mm | - 40 C | + 85 C | Yellow | Dome | |||||||||||||
Not Available Online | Through Hole | Water Clear | ||||||||||||||||||||||||||
Mfr: WP7114QWC/D TTI: Not Assigned Kingbright Availability: Not Available OnlineWhite LEDs WHITE WATER CLEAR | Not Available Online | White LEDs | Through Hole | T-1 3/4 (5 mm) | White | 3200 mcd | 20 deg | 20 mA | 3.5 V | - 40 C | + 85 C | 5 mm | Dome | Water Clear | Bulk | |||||||||||||
Mfr: WP7104PWC/A TTI: Not Assigned Kingbright Availability: Not Available OnlineWhite LEDs WHITE WATER CLEAR | Not Available Online | White LEDs | Through Hole | T-1 (3 mm) | White | 600 mcd | 34 deg | 30 mA | Dome | Water Clear | Bulk | |||||||||||||||||
Mfr: AA2214VR4D1S-C1 TTI: Not Assigned Kingbright Availability: Not Available OnlineWhite LEDs Cool Wht 6K 1300mcd Water Clr 120 Deg | Not Available Online | White LEDs | SMD/SMT | 0805 (2112 metric) | Cool White | 6000 K | 1.3 cd | 120 deg | 20 mA | 4 V | 2.2 mm | 1.4 mm | 1.3 mm | - 40 C | + 85 C | Colorless | 1.65 mm x 1.15 mm | Oval | Water Clear | AA2214 | Reel | KA-2214VR4D1S-C1 | ||||||
Not Available Online | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 20 mA | 1.6 mm | 0.8 mm | Rectangular | Water Clear | |||||||||||||||||||
Mfr: APTD1608QWF/D. TTI: Not Assigned Kingbright Availability: Not Available OnlineCut Tape White LEDs SMD White 250mcd 170deg | Not Available Online | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 250 mcd | 170 deg | 20 mA | 3.3 V | 120 mW | 1.6 mm | 0.8 mm | - 40 C | + 85 C | Yellow | Dome | Cut Tape | |||||||||||
Not Available Online | White LEDs | SMD/SMT | Side Looker | White | 110 deg | 20 mA | 2.8 mm | 1.2 mm | 0.8 mm | - 40 C | + 85 C | Colorless | 2.5 mm x 0.8 mm | Rectangular | Water Clear | |||||||||||||
Not Available Online | White LEDs | SMD/SMT | Side Looker | White | 1.7 cd | 110 deg | 20 mA | 3.3 V | 2.8 mm | 1.2 mm | 0.8 mm | - 40 C | + 85 C | Colorless | 2.5 mm x 0.8 mm | Rectangular | Water Clear | Cut Tape | ||||||||||
Not Available Online | White LEDs | Through Hole | White | 40 deg | 20 mA | Dome | Water Clear | |||||||||||||||||||||
Not Available Online | White LEDs | SMD/SMT | 1411 (3528 metric) | White | 120 deg | 20 mA | 3.5 mm | 2.8 mm | 1.9 mm | - 40 C | + 85 C | Colorless | 2.4 mm | Round Flat | Water Clear | |||||||||||||
Not Available Online | White LEDs | SMD/SMT | Side Looker | White | 110 deg | 20 mA | 2.8 mm | 1.2 mm | 0.8 mm | - 40 C | + 85 C | Colorless | 2.5 mm x 0.8 mm | Rectangular | Water Clear | KA-2810AQWS-D | ||||||||||||
Not Available Online | White LEDs | White | ||||||||||||||||||||||||||
Mfr: APG0603RWF-TT-5MAV TTI: Not Assigned Kingbright Availability: Not Available OnlineWhite LEDs 6500K 0201 Heli-Um 0.6x0.3mm SMD LED | Not Available Online | White LEDs | SMD/SMT | 0201 (0603 metric) | Cool White | 6500 K | 100 mcd | 140 deg | 5 mA | 2.9 V | 32 mW | 0.65 mm | 0.35 mm | 0.2 mm | - 40 C | + 85 C | Yellow | 0.65 mm x 0.35 mm | Rectangular | Water Clear | HeliUM | Reel | KPG-0603PWF-TT-5MAV | |||||
Not Available Online | White LEDs | SMD/SMT | 0805 (2112 metric) | White | 120 deg | 20 mA | 2.2 mm | 1.4 mm | 1.3 mm | - 40 C | + 85 C | Colorless | 1.65 mm x 1.15 mm | Oval | Water Clear | |||||||||||||
Not Available Online | White LEDs | White | ||||||||||||||||||||||||||
Not Available Online | White LEDs | SMD/SMT | 1411 (3528 metric) | White | 120 deg | 20 mA | 3.5 mm | 2.8 mm | 1.9 mm | - 40 C | + 85 C | Colorless | 2.4 mm | Round Flat | Water Clear | |||||||||||||
Mfr: WP814RWC/A TTI: Not Assigned Kingbright Availability: Not Available OnlineWhite LEDs WHITE WATER CLEAR | Not Available Online | White LEDs | Through Hole | White | 6500 K | 1800 mcd | 15 deg | 20 mA | 3.3 V | - 40 C | + 85 C | 10 mm | Dome | Water Clear | Bulk | |||||||||||||
Mfr: WP7114RWC/A TTI: Not Assigned Kingbright Availability: Not Available OnlineWhite LEDs WHITE WATER CLEAR | Not Available Online | White LEDs | Through Hole | T-1 3/4 (5 mm) | White | 6500 K | 1200 mcd | 20 deg | 20 mA | Water Clear | Bulk | |||||||||||||||||
Not Available Online | White LEDs | SMD/SMT | 0805 (2012 metric) | White | 2 mm | 1.25 mm | 1.3 mm x 1.25 mm | Rectangular | ||||||||||||||||||||
Mfr: AA3535QR4A25Z4S-W2 TTI: Not Assigned Kingbright Availability: Not Available OnlineWhite LEDs Warm White 3000K 35lm 120 deg | Not Available Online | White LEDs | Warm White | 3000 K | 35 lm | 120 deg | Reel | KA-3535QR4A25Z4S-W2 | ||||||||||||||||||||
Not Available Online | White LEDs | SMD/SMT | 0805 (2112 metric) | White | 120 deg | 20 mA | 2.2 mm | 1.4 mm | 1.3 mm | - 40 C | + 85 C | Colorless | 1.65 mm x 1.15 mm | Oval | Water Clear | AA2214 | KA-2214QWS-D-AT | |||||||||||
Not Available Online | SMD/SMT | |||||||||||||||||||||||||||
Not Available Online | White LEDs | Through Hole | T-1 (3 mm) | White | 34 deg | 20 mA | Dome | Water Clear |