Toshiba - White LEDs
82 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TL1WK-NW1,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED Lamps GaN-on-Si White | Not Available Online | White LEDs | SMD/SMT | Cool White | 5000 K | 21.8 lm | 80 | 165 deg | 60 mA | 2.8 V | 0.65 mm | 0.65 mm | 0.36 mm | - 40 C | + 120 C | TL1WK-NW1 | Reel | ||||||||||
Mfr: TL1WK-LL1,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED Lamps GaN-on-Si White | Not Available Online | White LEDs | SMD/SMT | Warm White | 2700 K | 18.5 lm | 80 | 165 deg | 60 mA | 2.8 V | 0.65 mm | 0.65 mm | 0.36 mm | - 40 C | + 120 C | TL1WK-LL1 | Reel | ||||||||||
Mfr: TL1L2-DW0,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED WHITE 1W; Phase 2 | Not Available Online | White LEDs | SMD/SMT | 3535 | Cool White | 6500 K | 135 lm | 70 | 120 deg | 350 mA | 2.85 V | 3.3 W | 3.5 mm | 3.5 mm | 1.93 mm | - 40 C | + 100 C | Dome | TL1L2-DW0 | Reel | |||||||
Mfr: TL1L4-NT0,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs White LED 1W to 4W | Not Available Online | White LEDs | SMD/SMT | Cool White | 5700 K | 160 lm | 70 | 120 deg | 350 mA | 2.8 V | 3.5 mm | 3.5 mm | 2.05 mm | - 40 C | + 125 C | TL1L4-NT0 | Reel | ||||||||||
Mfr: TL1L4-NT1,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs White LED 1W to 4W | Not Available Online | White LEDs | SMD/SMT | Cool White | 5700 K | 160 lm | 70 | 120 deg | 350 mA | 2.8 V | 3.5 mm | 3.5 mm | 2.05 mm | - 40 C | + 125 C | TL1L4-NT1 | Reel | ||||||||||
Mfr: TL1L4-NT0,L4A5B TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs White LED; 1 to 4W | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 165 lm | 70 | 120 deg | 350 mA | 2.8 V | 5.1 W | 3.5 mm | 3.5 mm | 2.05 mm | - 40 C | + 125 C | Tinted | 2.6 mm | Dome | TL1L4-NT0 | Reel | |||||
Mfr: TL1L4-DW0,LCS TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs White LED 1W to 4W | Not Available Online | White LEDs | SMD/SMT | Cool White | 6500 K | 160 lm | 70 | 120 deg | 350 mA | 2.8 V | 3.5 mm | 3.5 mm | 2.05 mm | - 40 C | + 125 C | TL1L4-DW0 | Reel |