TLWF1109 - Toshiba - White LEDs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLWF1109(T11) TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs SMD LED WHITE PLCC4 | Not Available Online | White LEDs | SMD/SMT | PLCC-4 | White | 6500 K | 3.2 cd | 120 deg | 50 mA | 3.5 V | 3.5 mm | 2.9 mm | 1.9 mm | - 40 C | + 100 C | 3.5 mm x 2.9 mm | Diffused | TLWF1109 |