VLM - Vishay - White LEDs
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VLMW1500-GS08 TTI: VLMW1500-GS08 Vishay Semiconductors Availability: 3.000In StockWhite LEDs 0402 WHITE Non-Diff | 3.000In Stock | White LEDs | SMD/SMT | 0402 (1005 metric) | Cool White | 7000 K | 90 mcd | 130 deg | 5 mA | 2.9 V | 70 mW | 1 mm | 0.5 mm | 0.35 mm | - 30 C | + 80 C | Yellow | Rectangular | Non-Diffused | VLM | Reel | ||||||
Mfr: VLMW1301-GS08 TTI: VLMW1301-GS08 Vishay Semiconductors Availability: 0In StockWhite LEDs White 0603 7000K 90mcd | 0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | Cool White | 7000 K | 90 mcd | 130 deg | 5 mA | 3 V | 70 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 20 C | + 80 C | Yellow | 1.1 mm x 0.8 mm | Rectangular | Diffused | VLM | Reel | |||||
Mfr: VLMW1501-GS08 TTI: VLMW1501-GS08 Vishay Semiconductors Availability: 0In StockWhite LEDs White 0402 7000K 90mcd | 0In Stock | White LEDs | SMD/SMT | 0402 (1005 metric) | Cool White | 7000 K | 90 mcd | 130 deg | 5 mA | 2.9 V | 70 mW | 1 mm | 0.5 mm | 0.35 mm | - 30 C | + 80 C | Yellow | Rectangular | Non-Diffused | VLM | Reel | ||||||
Mfr: VLMW1502-GS08 TTI: VLMW1502-GS08 Vishay Semiconductors Availability: 0In StockWhite LEDs White 0402 7000K 90mcd | 0In Stock | White LEDs | SMD/SMT | 0402 (1005 metric) | Cool White | 7000 K | 90 mcd | 130 deg | 5 mA | 2.9 V | 70 mW | 1 mm | 0.5 mm | 0.35 mm | - 30 C | + 80 C | Tinted | Rectangular | Non-Diffused | VLM | Reel |