XPEWHT - White LEDs
427 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPEWHT-L1-0000-00F53 TTI: XPEWHT-L1-0000-00F53 Cree LED Availability: 0In StockWhite LEDs White 6000 K STD-CRI XLamp XPEWHT | 0In Stock | White LEDs | Cool White | 122 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-P1-0000-006F8 TTI: XPEWHT-P1-0000-006F8 Cree LED Availability: 0In StockWhite LEDs White 2850 K 85-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 62 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-P1-0000-005F8 TTI: XPEWHT-P1-0000-005F8 Cree LED Availability: 0In StockWhite LEDs White 2850 K 85-CRI, XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | Warm White | 2850 K | 56.8 lm | 85 | 115 deg | 350 mA | 3.05 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPEWHT | Reel | ||||||
Mfr: XPEWHT-L1-0000-009Z6 TTI: XPEWHT-L1-0000-009Z6 Cree LED Availability: 0In StockWhite LEDs White 3500 K STD-CRI XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 80.6 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-01-R250-00EC3 TTI: XPEWHT-01-R250-00EC3 Cree LED Availability: Not Available OnlineWhite LEDs White 4300 K 70-CRI, XLamp XPEWHT | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4300 K | 114 lm | 70 | 115 deg | 350 mA | 3.05 V | 3.5 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Tinted | 5 mm | Dome | Diffused | XPEWHT | Reel | |||||
Mfr: XPEWHT-U1-0000-005F8 TTI: XPEWHT-U1-0000-005F8 Cree LED Availability: 0In StockWhite LEDs White 2850 K 90-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 56.8 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-P1-0000-007Z8 TTI: XPEWHT-P1-0000-007Z8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 85-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 67.2 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-H1-0000-008Z8 TTI: XPEWHT-H1-0000-008Z8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 73.9 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-L1-0000-00EE2 TTI: XPEWHT-L1-0000-00EE2 Cree LED Availability: 0In StockWhite LEDs White 5700 K STD-CRI XLamp XPEWHT | 0In Stock | White LEDs | Cool White | 114 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-H1-0000-009Z8 TTI: XPEWHT-H1-0000-009Z8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 80.6 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-L1-0000-008Z8 TTI: XPEWHT-L1-0000-008Z8 Cree LED Availability: 0In StockWhite LEDs White 2700 K STD-CRI XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 73.9 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-L1-0000-00AZ7 TTI: XPEWHT-L1-0000-00AZ7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 87.4 lm | 80 | 115 deg | 350 mA | 3.05 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPEWHT | Reel | ||||||
Mfr: XPEWHT-L1-0000-00BE7 TTI: XPEWHT-L1-0000-00BE7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 93.9 lm | 80 | 115 deg | 350 mA | 3.05 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPEWHT | Reel | ||||||
Mfr: XPEWHT-H1-0000-008E8 TTI: XPEWHT-H1-0000-008E8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 73.9 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-H1-0000-008F8 TTI: XPEWHT-H1-0000-008F8 Cree LED Availability: 0In StockWhite LEDs White 2850 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 73.9 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-H1-0000-009E6 TTI: XPEWHT-H1-0000-009E6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 80.6 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-L1-0000-00AE6 TTI: XPEWHT-L1-0000-00AE6 Cree LED Availability: 0In StockWhite LEDs White 3500 K STD-CRI XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 87.4 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-L1-0000-00C01 TTI: XPEWHT-L1-0000-00C01 Cree LED Availability: 0In StockWhite LEDs White 10000K 70-CRI, XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | Cool White | 10000 K | 100 lm | 70 | 115 deg | 350 mA | 3.05 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPEWHT | Reel | ||||||
Mfr: XPEWHT-L1-0000-00C50 TTI: XPEWHT-L1-0000-00C50 Cree LED Availability: 0In StockWhite LEDs White 6200 K STD-CRI XLamp XPEWHT | 0In Stock | White LEDs | Cool White | 100 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-L1-0000-00D01 TTI: XPEWHT-L1-0000-00D01 Cree LED Availability: 0In StockWhite LEDs White 10000K 70-CRI, XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | Cool White | 10000 K | 107 lm | 70 | 115 deg | 350 mA | 3.05 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPEWHT | Reel | ||||||
Mfr: XPEWHT-P1-0000-007E7 TTI: XPEWHT-P1-0000-007E7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 85-CRI, XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 67.2 lm | 85 | 115 deg | 350 mA | 3.05 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPEWHT | Reel | ||||||
Mfr: XPEWHT-U1-0000-007E7 TTI: XPEWHT-U1-0000-007E7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 67.2 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-01-R250-00ED2 TTI: XPEWHT-01-R250-00ED2 Cree LED Availability: Not Available OnlineWhite LEDs White 4500 K 70-CRI, XLamp XPEWHT | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 114 lm | 70 | 115 deg | 350 mA | 3.05 V | 3.5 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Tinted | 5 mm | Dome | Diffused | XPEWHT | Reel | |||||
Mfr: XPEWHT-P1-0000-006Z8 TTI: XPEWHT-P1-0000-006Z8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 85-CRI, XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | Warm White | 2700 K | 62 lm | 85 | 115 deg | 350 mA | 3.05 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPEWHT | Reel | ||||||
Mfr: XPEWHT-L1-0000-00AZ6 TTI: XPEWHT-L1-0000-00AZ6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | Warm White | 3500 K | 87.4 lm | 80 | 115 deg | 350 mA | 3.05 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPEWHT | Reel |