White LEDs
60.759 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPEWHT-L1-R250-00CA4 TTI: XPEWHT-L1-R250-00CA4 Cree LED Availability: Not Available OnlineWhite LEDs White 4500 K 80-CRI, XLamp XPEWHT | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 100 lm | 80 | 115 deg | 350 mA | 3.05 V | 3.5 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Tinted | 5 mm | Dome | Diffused | XPEWHT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White, Wide Rank CCT XLamp MX3AWT | 0In Stock | White LEDs | SMD/SMT | PLCC-2 | Warm White, Neutral White | 100 lm | 80 | 120 deg | 350 mA | 3.7 V | 2 W | 5 mm | 5 mm | 1.35 mm | Tinted | 4.65 mm x 4.65 mm | Square | Clear | Reel | ||||||||
Mfr: XPEWHT-L1-R250-00AW6 TTI: XPEWHT-L1-R250-00AW6 Cree LED Availability: Not Available OnlineWhite LEDs White, Wide Rank CCT XLamp XPEWHT | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 87.4 lm | 80 | 115 deg | 350 mA | 3.05 V | 3.5 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Tinted | 5 mm | Dome | Diffused | XPEWHT | Reel | ||||||
Mfr: XPCWHT-L1-R250-00B09 TTI: XPCWHT-L1-R250-00B09 Cree LED Availability: 0In StockWhite LEDs White, Wide Rank CCT XLamp XPCWHT | 0In Stock | White LEDs | Cool White | 93.9 lm | XPCWHT | Reel | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3750 K 80-CRI, XLamp MX6AWT | 0In Stock | White LEDs | SMD/SMT | PLCC-2 | Neutral White | 3750 K | 93.9 lm | 80 | 120 deg | 300 mA | 3.3 V | 4 W | 5 mm | 5 mm | 1.35 mm | Tinted | 4.65 mm x 4.65 mm | Square | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 75-CRI, XLamp MLEAWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Cool White | 6500 K | 56.8 lm | 75 | 120 deg | 150 mA | 3.2 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp MLEAWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Neutral White | 3500 K | 35.2 lm | 80 | 120 deg | 150 mA | 3.2 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp MLEAWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Neutral White | 4000 K | 35.2 lm | 80 | 120 deg | 150 mA | 3.2 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White, Wide Rank CCT XLamp MX3AWT | 0In Stock | White LEDs | SMD/SMT | PLCC-2 | Warm White, Neutral White | 80.6 lm | 80 | 120 deg | 350 mA | 3.7 V | 2 W | 5 mm | 5 mm | 1.35 mm | Tinted | 4.65 mm x 4.65 mm | Square | Clear | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs White, Wide Rank CCT XLamp MX3AWT | 0In Stock | White LEDs | SMD/SMT | PLCC-2 | Warm White, Neutral White | 87.4 lm | 80 | 120 deg | 350 mA | 3.7 V | 2 W | 5 mm | 5 mm | 1.35 mm | Tinted | 4.65 mm x 4.65 mm | Square | Clear | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs White, Wide Rank CCT XLamp MX3AWT | 0In Stock | White LEDs | SMD/SMT | PLCC-2 | Warm White, Neutral White | 87.4 lm | 80 | 120 deg | 350 mA | 3.7 V | 2 W | 5 mm | 5 mm | 1.35 mm | Tinted | 4.65 mm x 4.65 mm | Square | Clear | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 5000 K | 122 lm | 70 | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4000 K | 122 lm | 70 | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | Reel | ||||||
Cree LED Availability: Not Available OnlineWhite LEDs White 4750 K MIN-CRI XLamp XTEAWT | Not Available Online | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4750 K | 122 lm | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | ||||||||
Cree LED Availability: Not Available OnlineWhite LEDs White 4500 K MIN-CRI XLamp XTEAWT | Not Available Online | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4500 K | 130 lm | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | ||||||||
Cree LED Availability: Not Available OnlineWhite LEDs White 4750 K MIN-CRI XLamp XTEAWT | Not Available Online | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4750 K | 130 lm | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | ||||||||
Mfr: XPEWHT-L1-R250-00AA9 TTI: XPEWHT-L1-R250-00AA9 Cree LED Availability: Not Available OnlineWhite LEDs White 3000 K 80-CRI, XLamp XPEWHT | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 87.4 lm | 80 | 115 deg | 350 mA | 3.05 V | 3.5 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Tinted | 5 mm | Dome | Diffused | XPEWHT | Reel | ||||||
Mfr: XPEWHT-L1-R250-00BF6 TTI: XPEWHT-L1-R250-00BF6 Cree LED Availability: Not Available OnlineWhite LEDs White 3750 K STD-CRI XLamp XPEWHT | Not Available Online | White LEDs | Warm White | 93.9 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-L1-R250-00D07 TTI: XPEWHT-L1-R250-00D07 Cree LED Availability: Not Available OnlineWhite LEDs White, Wide Rank CCT XLamp XPEWHT | Not Available Online | White LEDs | Cool White | 107 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-L1-R250-00F07 TTI: XPEWHT-L1-R250-00F07 Cree LED Availability: 0In StockWhite LEDs White, Wide Rank CCT XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K to 8300 K | 122 lm | 68 | 115 deg | 350 mA | 3.05 V | 3.5 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Tinted | 5 mm | Dome | Diffused | XPEWHT | Reel | |||||
Mfr: XPEWHT-L1-R250-00F09 TTI: XPEWHT-L1-R250-00F09 Cree LED Availability: 0In StockWhite LEDs White, Wide Rank CCT XLamp XPEWHT | 0In Stock | White LEDs | Cool White | 122 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-01-R250-00EC6 TTI: XPGWHT-01-R250-00EC6 Cree LED Availability: 0In StockWhite LEDs White 3600 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3600 K | 114 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-01-R250-00EF4 TTI: XPGWHT-01-R250-00EF4 Cree LED Availability: 0In StockWhite LEDs White 4750 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4750 K | 114 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-01-R250-00FC4 TTI: XPGWHT-01-R250-00FC4 Cree LED Availability: 0In StockWhite LEDs White 4100 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4100 K | 122 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-01-R250-00FE5 TTI: XPGWHT-01-R250-00FE5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 122 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel |