XPEBWT - White LEDs
557 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPEBWT-L1-0000-00EA2 TTI: XPEBWT-L1-0000-00EA2 Cree LED Availability: 0In StockWhite LEDs White 4500 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 114 lm | 80 | 110 deg | 350 mA | 2.9 V | 3 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel | ||||||
Mfr: XPEBWT-L1-0000-00CA8 TTI: XPEBWT-L1-0000-00CA8 Cree LED Availability: 0In StockWhite LEDs White 3250 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 100 lm | 80 | 110 deg | 350 mA | 2.9 V | 3 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel | ||||||
Mfr: XPEBWT-L1-0000-00BA6 TTI: XPEBWT-L1-0000-00BA6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 93.9 lm | 80 | 110 deg | 350 mA | 2.9 V | 3 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel | ||||||
Mfr: XPEBWT-L1-0000-00BA5 TTI: XPEBWT-L1-0000-00BA5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 93.9 lm | 80 | 110 deg | 350 mA | 2.9 V | 3 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel | ||||||
Mfr: XPEBWT-L1-0000-00DF8 TTI: XPEBWT-L1-0000-00DF8 Cree LED Availability: 0In StockWhite LEDs White 2850 K STD-CRI XLamp XPEB Series | 0In Stock | White LEDs | SMD/SMT | Warm White | 107 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-L1-0000-00EE6 TTI: XPEBWT-L1-0000-00EE6 Cree LED Availability: 0In StockWhite LEDs White 3500 K STD-CRI XLamp XPEB Series | 0In Stock | White LEDs | SMD/SMT | Warm White | 114 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-L1-0000-00CA3 TTI: XPEBWT-L1-0000-00CA3 Cree LED Availability: 0In StockWhite LEDs White 4500 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 100 lm | 80 | 110 deg | 350 mA | 2.9 V | 3 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel | ||||||
Mfr: XPEBWT-L1-0000-00DA6 TTI: XPEBWT-L1-0000-00DA6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 107 lm | 80 | 110 deg | 350 mA | 2.9 V | 3 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel | ||||||
Mfr: XPEBWT-L1-0000-009A9 TTI: XPEBWT-L1-0000-009A9 Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 80.6 lm | 80 | 110 deg | 350 mA | 2.9 V | 3 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel | ||||||
Mfr: XPEBWT-L1-0000-00AA9 TTI: XPEBWT-L1-0000-00AA9 Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 87.4 lm | 80 | 110 deg | 350 mA | 2.9 V | 3 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel | ||||||
Mfr: XPEBWT-L1-0000-00BA7 TTI: XPEBWT-L1-0000-00BA7 Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 93.9 lm | 80 | 110 deg | 350 mA | 2.9 V | 3 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel | ||||||
Mfr: XPEBWT-L1-0000-00EA1 TTI: XPEBWT-L1-0000-00EA1 Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 114 lm | 80 | 110 deg | 350 mA | 2.9 V | 3 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel | ||||||
Mfr: XPEBWT-L1-0000-00DZ7 TTI: XPEBWT-L1-0000-00DZ7 Cree LED Availability: 0In StockWhite LEDs White 3000 K STD-CRI XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 107 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-L1-0000-00EF6 TTI: XPEBWT-L1-0000-00EF6 Cree LED Availability: 0In StockWhite LEDs White 3750 K STD-CRI XLamp XPEB Series | 0In Stock | White LEDs | SMD/SMT | Warm White | 114 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-L1-0000-00DA4 TTI: XPEBWT-L1-0000-00DA4 Cree LED Availability: 0In StockWhite LEDs White 4500 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 107 lm | 80 | 110 deg | 350 mA | 2.9 V | 3 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel | ||||||
Mfr: XPEBWT-L1-0000-00CZ8 TTI: XPEBWT-L1-0000-00CZ8 Cree LED Availability: 0In StockWhite LEDs White 2700 K STD-CRI XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 100 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-L1-0000-00EF7 TTI: XPEBWT-L1-0000-00EF7 Cree LED Availability: 0In StockWhite LEDs White 3250 K STD-CRI XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 114 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-H1-0000-008EA TTI: XPEBWT-H1-0000-008EA Cree LED Availability: 0In StockWhite LEDs White 2200 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 73.9 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-H1-0000-008ZA TTI: XPEBWT-H1-0000-008ZA Cree LED Availability: 0In StockWhite LEDs White 2200 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 73.9 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-L1-0000-008EA TTI: XPEBWT-L1-0000-008EA Cree LED Availability: 0In StockWhite LEDs White 2200 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 73.9 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-L1-0000-00CA4 TTI: XPEBWT-L1-0000-00CA4 Cree LED Availability: 0In StockWhite LEDs White 4500 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 100 lm | 80 | 110 deg | 350 mA | 2.9 V | 3 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel | ||||||
Mfr: XPEBWT-L1-0000-00CA5 TTI: XPEBWT-L1-0000-00CA5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 100 lm | 80 | 110 deg | 350 mA | 2.9 V | 3 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel | ||||||
Mfr: XPEBWT-L1-0000-00DA3 TTI: XPEBWT-L1-0000-00DA3 Cree LED Availability: 0In StockWhite LEDs White 4500 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 107 lm | 80 | 110 deg | 350 mA | 2.9 V | 3 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel | ||||||
Mfr: XPEBWT-L1-0000-00EA3 TTI: XPEBWT-L1-0000-00EA3 Cree LED Availability: 0In StockWhite LEDs White 4500 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 114 lm | 80 | 110 deg | 350 mA | 2.9 V | 3 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel | ||||||
Mfr: XPEBWT-L1-0000-00AA6 TTI: XPEBWT-L1-0000-00AA6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 87.4 lm | 80 | 110 deg | 350 mA | 2.9 V | 3 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel |