XPGWHT - White LEDs
370 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPGWHT-P1-0000-008E7 TTI: XPGWHT-P1-0000-008E7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 85-CRI, XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 73.9 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-L1-0000-00EE6 TTI: XPGWHT-L1-0000-00EE6 Cree LED Availability: 0In StockWhite LEDs White 3500 K STD-CRI XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 114 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-L1-0000-00F51 TTI: XPGWHT-L1-0000-00F51 Cree LED Availability: 0In StockWhite LEDs White 6200 K STD-CRI XLamp XPGWHT | 0In Stock | White LEDs | Cool White | 122 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-U1-0000-009E8 TTI: XPGWHT-U1-0000-009E8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 80.6 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-01-0000-00EE3 TTI: XPGWHT-01-0000-00EE3 Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 114 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-01-0000-00FD2 TTI: XPGWHT-01-0000-00FD2 Cree LED Availability: 0In StockWhite LEDs White 4500 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 122 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-01-0000-00FF5 TTI: XPGWHT-01-0000-00FF5 Cree LED Availability: 0In StockWhite LEDs White 4250 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4250 K | 122 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-01-0000-00GE5 TTI: XPGWHT-01-0000-00GE5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 130 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-01-0000-00GF4 TTI: XPGWHT-01-0000-00GF4 Cree LED Availability: 0In StockWhite LEDs White 4750 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4750 K | 130 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-H1-0000-00CE6 TTI: XPGWHT-H1-0000-00CE6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 100 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-H1-0000-00CE7 TTI: XPGWHT-H1-0000-00CE7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 100 lm | 80 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-H1-0000-00DE5 TTI: XPGWHT-H1-0000-00DE5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 107 lm | 80 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-L1-0000-00EF7 TTI: XPGWHT-L1-0000-00EF7 Cree LED Availability: 0In StockWhite LEDs White 3250 K STD-CRI XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 114 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-H1-0000-00DE7 TTI: XPGWHT-H1-0000-00DE7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 107 lm | 80 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-01-0000-00DF6 TTI: XPGWHT-01-0000-00DF6 Cree LED Availability: 0In StockWhite LEDs White 3750 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3750 K | 107 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-01-0000-00DC5 TTI: XPGWHT-01-0000-00DC5 Cree LED Availability: 0In StockWhite LEDs White 3800 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3800 K | 107 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-H1-0000-00CZ6 TTI: XPGWHT-H1-0000-00CZ6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 100 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-01-0000-00FC4 TTI: XPGWHT-01-0000-00FC4 Cree LED Availability: 0In StockWhite LEDs White 4100 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4100 K | 122 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-U1-0000-008Z8 TTI: XPGWHT-U1-0000-008Z8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 73.9 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-L1-0000-00BZ8 TTI: XPGWHT-L1-0000-00BZ8 Cree LED Availability: 0In StockWhite LEDs White 2700 K STD-CRI XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 93.9 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-P1-0000-009Z8 TTI: XPGWHT-P1-0000-009Z8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 85-CRI, XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 80.6 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-P1-0000-00BE7 TTI: XPGWHT-P1-0000-00BE7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 85-CRI, XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 93.9 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-L1-0000-00DF7 TTI: XPGWHT-L1-0000-00DF7 Cree LED Availability: 0In StockWhite LEDs White 3250 K STD-CRI XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 107 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-L1-0000-00EE4 TTI: XPGWHT-L1-0000-00EE4 Cree LED Availability: 0In StockWhite LEDs White 4500 K STD-CRI XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 114 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-P1-0000-009E8 TTI: XPGWHT-P1-0000-009E8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 85-CRI, XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 80.6 lm | XPGWHT | Reel |