White LEDs
60.759 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 2850 K 85-CRI, XLamp MLBAWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Warm White | 2850 K | 13.9 lm | 85 | 120 deg | 80 mA | 3.3 V | 250 mW | 3.5 mm | 3.5 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 80-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4500 K | 114 lm | 80 | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 2850 K 80-CRI, XLamp MLBAWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Warm White | 2850 K | 18.1 lm | 80 | 120 deg | 80 mA | 3.3 V | 250 mW | 3.5 mm | 3.5 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp MLBAWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Cool White | 6500 K | 18.1 lm | 80 | 120 deg | 80 mA | 3.3 V | 250 mW | 3.5 mm | 3.5 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp MLBAWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Cool White | 5000 K | 18.1 lm | 80 | 120 deg | 80 mA | 3.3 V | 250 mW | 3.5 mm | 3.5 mm | 1.2 mm | + 85 C | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3250 K 85-CRI, XLamp MLBAWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Warm White | 3250 K | 13.9 lm | 85 | 120 deg | 80 mA | 3.3 V | 250 mW | 3.5 mm | 3.5 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3750 K 80-CRI, XLamp MLESWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Neutral White | 3750 K | 39.8 lm | 80 | 120 deg | 50 mA | 9.6 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp MLESWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Warm White | 2700 K | 39.8 lm | 80 | 120 deg | 50 mA | 9.6 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp MLESWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Neutral White | 3500 K | 39.8 lm | 80 | 120 deg | 50 mA | 9.6 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3750 K 80-CRI, XLamp MLESWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Neutral White | 3750 K | 45.7 lm | 80 | 120 deg | 50 mA | 9.6 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 75-CRI, XLamp MLESWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Cool White | 5000 K | 45.7 lm | 75 | 120 deg | 50 mA | 9.6 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 5750 K 75-CRI, XLamp MLESWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Cool White | 5750 K | 45.7 lm | 75 | 120 deg | 50 mA | 9.6 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp MLESWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Warm White | 3000 K | 45.7 lm | 80 | 120 deg | 50 mA | 9.6 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 75-CRI, XLamp MLESWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Cool White | 5000 K | 51.7 lm | 75 | 120 deg | 50 mA | 9.6 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3250 K 85-CRI, XLamp MLBAWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Warm White | 3250 K | 18.1 lm | 85 | 120 deg | 80 mA | 3.3 V | 250 mW | 3.5 mm | 3.5 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4000 K | 107 lm | 80 | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 85-CRI, XLamp MLESWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Neutral White | 3500 K | 35.2 lm | 85 | 120 deg | 50 mA | 9.6 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
0In Stock | White LEDs | SMD/SMT | PLCC-4 | Cool White | 5500 K | 1.8 cd | 7 lm | 75 | 120 deg | 30 mA | 3.6 V | 147 mW | 3.2 mm | 2.8 mm | 1.9 mm | - 40 C | + 100 C | Tinted | 2.4 mm | Round Flat | Clear | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K MIN-CRI XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 5000 K | 114 lm | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp XB-D Series | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 114 lm | 80 | 115 deg | 350 mA | 2.9 V | 3 W | 2.45 mm | 2.45 mm | 1.84 mm | 2.17 mm | Dome | Water Clear | XB-D White | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4300 K 70-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4300 K | 114 lm | 70 | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6200 K 80-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 6200 K | 122 lm | 80 | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4750 K 70-CRI, XLamp XB-D Series | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 122 lm | 70 | 115 deg | 350 mA | 2.9 V | 3 W | 2.45 mm | 2.45 mm | 1.84 mm | 2.17 mm | Dome | Water Clear | XB-D White | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp MLEAWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Neutral White | 4000 K | 35.2 lm | 90 | 120 deg | 150 mA | 3.2 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | + 85 C | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, MLEAWT Series | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Warm White | 3000 K | 30.6 lm | 90 | 120 deg | 150 mA | 3.2 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel |