• White LEDs

XPEWHT - White LEDs

427 Results
427 Results
Filtered By:OptoelectronicsLEDs
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
Package / Case
Illumination Color
Wavelength/Color Temperature
Luminous Intensity
Luminous Flux
Color Rendering Index - CRI
Viewing Angle
If - Forward Current
Vf - Forward Voltage
Power Rating
Length
Width
Height
Minimum Operating Temperature
Maximum Operating Temperature
Lens Color
Lens Dimensions
Lens Shape
Lens Transparency
Series
Packaging
Qualification
Datasheet
Mfr: XPEWHT-01-0000-00FC2
TTI: Not Assigned
Cree LED
Availability:

Not Available Online

Obsolete
White LEDs White 4500 K 70-CRI, XLamp XPEWHT

Not Available Online

Call
or
View Details
White LEDs
SMD/SMT
SMD-2
Neutral White
4500 K
122 lm
70
115 deg
350 mA
3.05 V
3.5 W
3.45 mm
3.45 mm
2 mm
+ 85 C
Tinted
5 mm
Dome
Diffused
XPEWHT
Reel
Datasheet
Mfr: XPEWHT-01-0000-00FC3
TTI: Not Assigned
Cree LED
Availability:

Not Available Online

End of Life
White LEDs White 4300 K 70-CRI, XLamp XPEWHT

Not Available Online

Call
or
View Details
White LEDs
SMD/SMT
SMD-2
Neutral White
4300 K
122 lm
70
115 deg
350 mA
3.05 V
1 W
3.45 mm
3.45 mm
2 mm
+ 85 C
Colorless
2.6 mm
Dome
Water Clear
XPEWHT
Reel
  • ...
  • 15
  • 16
  • 17
  • 18