VLMW - White LEDs
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VLMW321ABBB5K8L-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineWhite LEDs POWER SMD-LED WHITE | Not Available Online | White LEDs | SMD/SMT | PLCC-4 | White | 2.2 cd | 120 deg | 30 mA | 3.4 V | 200 mW | 3.2 mm | 2.8 mm | 1.9 mm | - 40 C | + 110 C | Yellow | 2.4 mm | Round Flat | Non-Diffused | VLMW | Reel | ||||||
Mfr: VLMW62CBEA-3K8L-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineWhite LEDs White Clear Non-Diff | Not Available Online | White LEDs | SMD/SMT | CLCC-6 | Warm White | 3550 mcd to 9000 mcd | 17000 m lm | 120 deg | 150 mA | 3.3 V | 650 mW | 3.4 mm | 3.3 mm | 0.9 mm | - 40 C | + 100 C | Round Flat | Non-Diffused | VLMW | Reel | |||||||
Mfr: VLMW712T2T3QN-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineWhite LEDs Warm White Clear Non-Diff | Not Available Online | White LEDs | SMD/SMT | Warm White | 25 cd | 67.2 lm | 120 deg | 350 mA | 3.5 V | 1 W | 6 mm | 6 mm | 1.5 mm | - 40 C | + 100 C | Colorless | 6 mm | Round Flat | Water Clear | VLMW | Reel | ||||||
Mfr: VLMW64BBDA-5K8L-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineWhite LEDs White Clear Non-Diff 2240-5600mcd@140mA | Not Available Online | White LEDs | SMD/SMT | Cool White | 2240 to 5600 mcd | 11000 m lm | 120 deg | 140 mA | 3.75 V | 650 mW | 3.4 mm | 3.3 mm | 0.9 mm | - 40 C | + 100 C | Round Flat | Non-Diffused | VLMW |
- 1
- 2