XLamp XP-P LED - White LEDs
47 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: Not Available OnlineWhite LEDs White 5000 K 90-CRI, XPPAWT Series | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 280 lm | 90 | 115 deg | 1 A | 3.58 V | 3.5 W | 3.45 mm | 3.45 mm | 0.75 mm | + 85 C | Colorless | 3.45 mm x 3.45 mm | Square | Water Clear | XLamp XP-P LED | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp XPPAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 320 lm | 80 | 115 deg | 1 A | 3.58 V | 3.5 W | 3.45 mm | 3.45 mm | 0.75 mm | + 85 C | Colorless | 3.45 mm x 3.45 mm | Square | Water Clear | XLamp XP-P LED | Reel | |||||
Cree LED Availability: Not Available OnlineWhite LEDs White 2700 K 90-CRI, XLamp XPPAWT | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 240 lm | 90 | 115 deg | 1 A | 3.58 V | 3.5 W | 3.45 mm | 3.45 mm | 0.75 mm | + 85 C | Colorless | 3.45 mm x 3.45 mm | Square | Water Clear | XLamp XP-P LED | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 90-CRI, XPPAWT Series | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3500 K | 240 lm | 90 | 115 deg | 1 A | 3.58 V | 3.5 W | 3.45 mm | 3.45 mm | 0.75 mm | + 85 C | Colorless | 3.45 mm x 3.45 mm | Square | Water Clear | XLamp XP-P LED | Reel | |||||
Cree LED Availability: Not Available OnlineWhite LEDs White 4000 K 90-CRI, XPPAWT Series | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 260 lm | 90 | 115 deg | 1 A | 3.58 V | 3.5 W | 3.45 mm | 3.45 mm | 0.75 mm | + 85 C | Colorless | 3.45 mm x 3.45 mm | Square | Water Clear | XLamp XP-P LED | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XPPAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 280 lm | 80 | 115 deg | 1 A | 3.58 V | 3.5 W | 3.45 mm | 3.45 mm | 0.75 mm | + 85 C | Colorless | 3.45 mm x 3.45 mm | Square | Water Clear | XLamp XP-P LED | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 70-CRI, XLamp XPPAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 360 lm | 70 | 115 deg | 1 A | 3.58 V | 3.5 W | 3.45 mm | 3.45 mm | 0.75 mm | + 85 C | Colorless | 3.45 mm x 3.45 mm | Square | Water Clear | XLamp XP-P LED | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 7000 K 70-CRI, XLamp XPPAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 7000 K | 360 lm | 70 | 115 deg | 1 A | 3.58 V | 3.5 W | 3.45 mm | 3.45 mm | 0.75 mm | + 85 C | Colorless | 3.45 mm x 3.45 mm | Square | Water Clear | XLamp XP-P LED | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 6000 K 70-CRI, XLamp XPPAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6000 K | 360 lm | 70 | 115 deg | 1 A | 3.58 V | 3.5 W | 3.45 mm | 3.45 mm | 0.75 mm | + 85 C | Colorless | 3.45 mm x 3.45 mm | Square | Water Clear | XLamp XP-P LED | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 70-CRI, XLamp XPPAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 360 lm | 70 | 115 deg | 1 A | 3.58 V | 3.5 W | 3.45 mm | 3.45 mm | 0.75 mm | + 85 C | Colorless | 3.45 mm x 3.45 mm | Square | Water Clear | XLamp XP-P LED | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 6000 K 80-CRI, XLamp XPPAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6000 K | 300 lm | 80 | 115 deg | 1 A | 3.58 V | 3.5 W | 3.45 mm | 3.45 mm | 0.75 mm | + 85 C | Colorless | 3.45 mm x 3.45 mm | Square | Water Clear | XLamp XP-P LED | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp XPPAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 300 lm | 80 | 115 deg | 1 A | 3.58 V | 3.5 W | 3.45 mm | 3.45 mm | 0.75 mm | + 85 C | Colorless | 3.45 mm x 3.45 mm | Square | Water Clear | XLamp XP-P LED | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 70-CRI, XLamp XPPAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 320 lm | 70 | 115 deg | 1 A | 3.58 V | 3.5 W | 3.45 mm | 3.45 mm | 0.75 mm | + 85 C | Colorless | 3.45 mm x 3.45 mm | Square | Water Clear | XLamp XP-P LED | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XPPAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 340 lm | 70 | 115 deg | 1 A | 3.58 V | 3.5 W | 3.45 mm | 3.45 mm | 0.75 mm | + 85 C | Colorless | 3.45 mm x 3.45 mm | Square | Water Clear | XLamp XP-P LED | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XPPAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 360 lm | 70 | 115 deg | 1 A | 3.58 V | 3.5 W | 3.45 mm | 3.45 mm | 0.75 mm | + 85 C | Colorless | 3.45 mm x 3.45 mm | Square | Water Clear | XLamp XP-P LED | Reel | |||||
Cree LED Availability: Not Available OnlineWhite LEDs White 5700 K 90-CRI, XPPAWT Series | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 280 lm | 90 | 115 deg | 1 A | 3.58 V | 3.5 W | 3.45 mm | 3.45 mm | 0.75 mm | + 85 C | Colorless | 3.45 mm x 3.45 mm | Square | Water Clear | XLamp XP-P LED | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XPPAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 300 lm | 80 | 115 deg | 1 A | 3.58 V | 3.5 W | 3.45 mm | 3.45 mm | 0.75 mm | + 85 C | Colorless | 3.45 mm x 3.45 mm | Square | Water Clear | XLamp XP-P LED | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 6000 K 80-CRI, XLamp XPPAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6000 K | 320 lm | 80 | 115 deg | 1 A | 3.58 V | 3.5 W | 3.45 mm | 3.45 mm | 0.75 mm | + 85 C | Colorless | 3.45 mm x 3.45 mm | Square | Water Clear | XLamp XP-P LED | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XPPAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 280 lm | 80 | 115 deg | 1 A | 3.58 V | 3.5 W | 3.45 mm | 3.45 mm | 0.75 mm | + 85 C | Colorless | 3.45 mm x 3.45 mm | Square | Water Clear | XLamp XP-P LED | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 7000 K 80-CRI, XLamp XPPAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 7000 K | 300 lm | 80 | 115 deg | 1 A | 3.58 V | 3.5 W | 3.45 mm | 3.45 mm | 0.75 mm | + 85 C | Colorless | 3.45 mm x 3.45 mm | Square | Water Clear | XLamp XP-P LED | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp XPPAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 320 lm | 80 | 115 deg | 1 A | 3.58 V | 3.5 W | 3.45 mm | 3.45 mm | 0.75 mm | + 85 C | Colorless | 3.45 mm x 3.45 mm | Square | Water Clear | XLamp XP-P LED | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 80-CRI, XLamp XPPAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 320 lm | 80 | 115 deg | 1 A | 3.58 V | 3.5 W | 3.45 mm | 3.45 mm | 0.75 mm | + 85 C | Colorless | 3.45 mm x 3.45 mm | Square | Water Clear | XLamp XP-P LED | Reel |
- 1
- 2