White LEDs
60.759 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPEBWT-L1-R250-00EE4 TTI: XPEBWT-L1-R250-00EE4 Cree LED Availability: 0In StockWhite LEDs White 4500 K STD-CRI XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 114 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-L1-R250-00EF4 TTI: XPEBWT-L1-R250-00EF4 Cree LED Availability: 0In StockWhite LEDs White 4750 K STD-CRI XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 114 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-L1-R250-00F53 TTI: XPEBWT-L1-R250-00F53 Cree LED Availability: 0In StockWhite LEDs White 6000 K STD-CRI XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Cool White | 122 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2850 K 85-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2850 K | 156 lm | 85 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | 4.52 mm | Dome | Clear | XMLBWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp CXA2540-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 3200 lm | 80 | 115 deg | 1.1 A | 37 V | 86 W | 23.85 mm | 23.85 mm | 1.7 mm | Tinted | 19 mm | Round Flat | Clear | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 6200 K 70-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 6200 K | 114 lm | 70 | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 70-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 6500 K | 114 lm | 70 | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6000 K 80-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 6000 K | 107 lm | 80 | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 6500 K | 107 lm | 80 | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp CXA2520-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 1965 lm | 80 | 115 deg | 550 mA | 36 V | 47 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3750 K 70-CRI, XLamp XHGAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3750 K | 26.8 lm | 70 | 130 deg | 65 mA | 2.9 V | 1 W | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHGAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 75-CRI, XLamp CXA2520-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 2420 lm | 70 | 115 deg | 550 mA | 35 V | 19.3 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CXA2520-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 1965 lm | 80 | 115 deg | 550 mA | 35 V | 19.3 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp CXA2520-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 2100 lm | 80 | 115 deg | 550 mA | 35 V | 19.3 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CXA2520-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 1485 lm | 90 | 115 deg | 550 mA | 35 V | 19.3 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CXA2520-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 1485 lm | 90 | 115 deg | 550 mA | 36 V | 47 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CXA2520-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 1710 lm | 90 | 115 deg | 550 mA | 35 V | 19.3 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4250 K 70-CRI, XLamp XHGAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4250 K | 26.8 lm | 70 | 130 deg | 65 mA | 2.9 V | 1 W | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHGAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6200 K STD-CRI XLamp XHGAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6200 K | 26.8 lm | 130 deg | 65 mA | 2.9 V | 1 W | 3 mm | 3 mm | 1.34 mm | + 85 C | Tinted | 3 mm x 3 mm | Square | Clear | XHGAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6200 K STD-CRI XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6200 K | 26.8 lm | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4750 K 80-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4750 K | 26.8 lm | 80 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 75-CRI, XLamp CXA1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 2100 lm | 70 | 115 deg | 450 mA | 37 V | 16.7 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp CXA1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 1710 lm | 80 | 115 deg | 450 mA | 37 V | 16.7 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CXA2530-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 2990 lm | 80 | 115 deg | 800 mA | 37 V | 61 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp CXA2520-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 1710 lm | 90 | 115 deg | 550 mA | 36 V | 47 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | Tray |