White LEDs
60.759 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp CXA1507-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 730 lm | 80 | 115 deg | 400 mA | 18 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp CXA2530-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 6500 K | 3200 lm | 80 | 115 deg | 800 mA | 37 V | 61 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4250 K MIN-CRI XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4250 K | 130 lm | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4000 K | 130 lm | 70 | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 2700 K | 107 lm | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: Not Available OnlineWhite LEDs White 4500 K 85-CRI, XLamp XTEAWT | Not Available Online | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4500 K | 87.4 lm | 85 | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | Reel | ||||||
Mfr: XPGBWT-01-R250-00KE5 TTI: XPGBWT-01-R250-00KE5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 156 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 95-CRI, XLamp Pro9 Series | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | White | 1120 lm | Tinted | Clear | Tray | ||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 95-CRI, XLamp CXB1304-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 330 lm | 95 | 115 deg | 1 A | 8.6 V | 13.35 mm | 13.35 mm | 1.7 mm | Tinted | Clear | Tray | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 95-CRI, XLamp CXB1304-9V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | 355 lm | 95 | 115 deg | 400 mA | 9 V | 3.6 W | 13.35 mm | 13.35 mm | 1.7 mm | Tinted | 6 mm | Round Flat | Clear | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp CXB1304-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 550 lm | 70 | 115 deg | 500 mA | 17.3 V | 13.35 mm | 13.35 mm | 1.7 mm | Tinted | Clear | Tray | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp CXB1304-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 475 lm | 80 | 115 deg | 500 mA | 17.3 V | 13.35 mm | 13.35 mm | 1.7 mm | Tinted | Clear | Tray | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 90-CRI, XLamp CXB1304-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | 410 lm | 90 | 115 deg | 500 mA | 17.3 V | 13.35 mm | 13.35 mm | 1.7 mm | Tinted | Clear | Tray | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp CMA1516-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 2457 lm | 70 | 115 deg | 450 mA | 35 V | 15.8 W | 15.85 mm | 15.85 mm | 1.15 mm | + 140 C | Yellow | 9 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CXB1304-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 517 lm | 90 | 115 deg | 400 mA | 9 V | 3.6 W | 13.35 mm | 13.35 mm | 1.7 mm | + 105 C | Yellow | 6 mm | Round Flat | Translucent | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CXB1304-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 517 lm | 90 | 115 deg | 200 mA | 18 V | 3.6 W | 13.35 mm | 13.35 mm | 1.7 mm | + 105 C | Yellow | 6 mm | Round Flat | Translucent | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp CXB1310-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 504 lm | 90 | 115 deg | 100 mA | 36 V | 3.6 W | 13.35 mm | 13.35 mm | 1.7 mm | + 105 C | Yellow | 6 mm | Round Flat | Translucent | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3100 K 90-CRI, XLamp CXB1507-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3100 K | 1105 lm | 90 | 115 deg | 400 mA | 18 V | 7.2 W | 15.85 mm | 15.85 mm | 1.7 mm | + 105 C | Yellow | 9 mm | Round Flat | Translucent | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, CXB1507 Series | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 1072 lm | 90 | 115 deg | 200 mA | 36 V | 7.2 W | 15.85 mm | 15.85 mm | 1.7 mm | + 105 C | Yellow | 9 mm | Round Flat | Translucent | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp CMA1516-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 1960 lm | 90 | 115 deg | 450 mA | 36 V | 15.8 W | 15.85 mm | 15.85 mm | 1.7 mm | + 105 C | Yellow | 9 mm | Round Flat | Translucent | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp Pro9 Series | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 2232 lm | 90 | 115 deg | 450 mA | 36 V | 15.8 W | 15.85 mm | 15.85 mm | 1.7 mm | + 105 C | Yellow | 9 mm | Round Flat | Translucent | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp CXB1512-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 1774 lm | 90 | 115 deg | 700 mA | 18 V | 12.6 W | 15.85 mm | 15.85 mm | 1.7 mm | + 105 C | Yellow | 9 mm | Round Flat | Translucent | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CXB1512-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 1729 lm | 90 | 115 deg | 700 mA | 18 V | 12.6 W | 15.85 mm | 15.85 mm | 1.7 mm | + 105 C | Yellow | 9 mm | Round Flat | Translucent | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 90-CRI, XLamp CXB1512-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | 1647 lm | 90 | 115 deg | 700 mA | 18 V | 12.6 W | 15.85 mm | 15.85 mm | 1.7 mm | + 105 C | Yellow | 9 mm | Round Flat | Translucent | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp CXB1512-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 1863 lm | 90 | 115 deg | 700 mA | 18 V | 12.6 W | 15.85 mm | 15.85 mm | 1.7 mm | + 105 C | Yellow | 9 mm | Round Flat | Translucent | Tray |