CMU1526 - White LEDs
208 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 2200 K 80-CRI, XLamp CMU1526-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 2200 K | 3217 lm | 82 | 115 deg | 720 mA | 34.4 V | 24 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | CMU1526 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 3100 K 90-CRI, XLamp CMU1526-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3100 K | 3164 lm | 92 | 115 deg | 720 mA | 34.4 V | 24 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | CMU1526 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 90-CRI, XLamp CMU1532-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 5000 K | 3434 lm | 92 | 115 deg | 720 mA | 34.4 V | 24 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | CMU1526 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMU LED White Pro9 White 30U | 0In Stock | White CoB LEDs | Yellow | CMU1526 | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMU LED White Pro9 White 50G 50H | 0In Stock | White CoB LEDs | Yellow | CMU1526 | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMU LED White Pro9 White 35H | 0In Stock | White CoB LEDs | Yellow | CMU1526 | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CMU1526-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3000 K | 3808 lm | 82 | 115 deg | 720 mA | 34.4 V | 24 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | CMU1526 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CMU1526-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3000 K | 3313 lm | 92 | 115 deg | 720 mA | 34.4 V | 24 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | CMU1526 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CMU1526-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3000 K | 3114 lm | 92 | 115 deg | 720 mA | 34.4 V | 24 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | CMU1526 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 95-CRI, XLamp CMU1532-36V | 0In Stock | White CoB LEDs | SMD/SMT | Neutral White | 4000 K | 3038 lm | 98 | 115 deg | 720 mA | 34.4 V | 24 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | 14.5 mm | Round Flat | Clear | CMU1526 | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMU LED White Pro9 White 30Q | 0In Stock | White CoB LEDs | Yellow | CMU1526 | Tray | ||||||||||||||||||||||
Cree LED White LEDs XLamp CMU LED White Pro9 White 30H | 0In Stock | White CoB LEDs | Yellow | CMU1526 | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp CMU1526-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | 3878 lm | 82 | 115 deg | 720 mA | 34.4 V | 24 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | CMU1526 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CMU1526-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3000 K | 3247 lm | 92 | 115 deg | 720 mA | 34.4 V | 24 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | CMU1526 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp CMU1526-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 3363 lm | 92 | 115 deg | 720 mA | 34.4 V | 24 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | 14.5 mm | Round Flat | Clear | CMU1526 | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMU LED White Pro9 White 27G 27H | 0In Stock | White CoB LEDs | Yellow | CMU1526 | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMU LED White Pro9 White 35H | 0In Stock | White CoB LEDs | Yellow | CMU1526 | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 70-CRI, XLamp CMU1526-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3000 K | 4176 lm | 73 | 115 deg | 720 mA | 34.4 V | 24 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | CMU1526 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp CMU1526-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 4287 lm | 73 | 115 deg | 720 mA | 34.4 V | 24 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | CMU1526 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 70-CRI, XLamp CMU1526-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 5700 K | 4337 lm | 73 | 115 deg | 720 mA | 34.4 V | 24 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | CMU1526 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 70-CRI, XLamp CMU1526-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 6500 K | 4371 lm | 73 | 115 deg | 720 mA | 34.4 V | 24 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | CMU1526 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp CMU1526-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 2700 K | 3656 lm | 82 | 115 deg | 720 mA | 34.4 V | 24 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | CMU1526 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp CMU1526-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 6500 K | 3985 lm | 82 | 115 deg | 720 mA | 34.4 V | 24 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | CMU1526 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp CMU1526-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 3363 lm | 92 | 115 deg | 720 mA | 34.4 V | 24 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | CMU1526 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 95-CRI, XLamp CMU1526-36V | 0In Stock | White CoB LEDs | 24 W | Yellow | CMU1526 | Tray |