MX-6 - White LEDs
60 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | White LEDs | SMD/SMT | PLCC-2 | Warm White | 3000 K | 100 lm | 80 | 120 deg | 300 mA | 3.3 V | 4 W | 5 mm | 5 mm | 1.35 mm | Tinted | 4.65 mm x 4.65 mm | Square | Clear | MX-6 | ||||||||
Not Available Online | White LEDs | SMD/SMT | PLCC-2 | Neutral White | 4300 K | 107 lm | 75 | 120 deg | 300 mA | 3.3 V | 4 W | 5 mm | 5 mm | 1.35 mm | Tinted | 4.65 mm x 4.65 mm | Square | Clear | MX-6 | ||||||||
Not Available Online | White LEDs | SMD/SMT | PLCC-2 | Warm White | 3200 K | 100 lm | 80 | 120 deg | 300 mA | 3.3 V | 4 W | 5 mm | 5 mm | 1.35 mm | Tinted | 4.65 mm x 4.65 mm | Square | Clear | MX-6 | ||||||||
Not Available Online | White LEDs | SMD/SMT | PLCC-2 | Neutral White | 4000 K | 107 lm | 80 | 120 deg | 300 mA | 3.3 V | 4 W | 5 mm | 5 mm | 1.35 mm | Tinted | 4.65 mm x 4.65 mm | Square | Clear | MX-6 | ||||||||
Not Available Online | White LEDs | SMD/SMT | PLCC-2 | Warm White, Neutral White | 107 lm | 80 | 120 deg | 300 mA | 3.3 V | 4 W | 5 mm | 5 mm | 1.35 mm | Tinted | 4.65 mm x 4.65 mm | Square | Clear | MX-6 | |||||||||
Not Available Online | White LEDs | SMD/SMT | PLCC-2 | Neutral White | 3700 K | 100 lm | 80 | 120 deg | 300 mA | 3.3 V | 4 W | 5 mm | 5 mm | 1.35 mm | Tinted | 4.65 mm x 4.65 mm | Square | Clear | MX-6 | ||||||||
Not Available Online | White LEDs | SMD/SMT | PLCC-2 | Neutral White | 3500 K | 100 lm | 80 | 120 deg | 300 mA | 3.3 V | 4 W | 5 mm | 5 mm | 1.35 mm | Tinted | 4.65 mm x 4.65 mm | Square | Clear | MX-6 | ||||||||
Not Available Online | White LEDs | SMD/SMT | PLCC-2 | Neutral White | 3500 K | 100 lm | 80 | 120 deg | 300 mA | 3.3 V | 4 W | 5 mm | 5 mm | 1.35 mm | Tinted | 4.65 mm x 4.65 mm | Square | Clear | MX-6 | ||||||||
Not Available Online | White LEDs | SMD/SMT | PLCC-2 | Warm White, Neutral White | 100 lm | 80 | 120 deg | 300 mA | 3.3 V | 4 W | 5 mm | 5 mm | 1.35 mm | Tinted | 4.65 mm x 4.65 mm | Square | Clear | MX-6 | |||||||||
Not Available Online | White LEDs | SMD/SMT | PLCC-2 | Neutral White | 3500 K | 100 lm | 80 | 120 deg | 300 mA | 3.3 V | 4 W | 5 mm | 5 mm | 1.35 mm | Tinted | 4.65 mm x 4.65 mm | Square | Clear | MX-6 |