XLAMP XP-G2 - White LEDs
859 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPGBWT-L1-0000-00EZ5 TTI: Not Assigned Cree LED Availability: Not Available OnlineWhite LEDs White 4000 K STD-CRI XLamp XPGBWT | Not Available Online | White LEDs | Warm White | 114 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-P1-0000-008E8 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 2700 K 85-CRI, XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 73.9 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-P1-0000-008Z8 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 2700 K 85-CRI, XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 73.9 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-P1-0000-009E8 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 2700 K 85-CRI, XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 80.6 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-01-0000-00DC6 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 3600 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3600 K | 107 lm | 70 | 115 deg | 350 mA | 2.8 V | 4.9 W | 3.45 mm | 3.45 mm | 2.36 mm | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | |||||||
Mfr: XPGBWT-01-0000-00ED4 TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 114 lm | 70 | 115 deg | 350 mA | 2.8 V | 4.9 W | 3.45 mm | 3.45 mm | 2.36 mm | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | |||||||
Mfr: XPGBWT-P1-0000-007E8 TTI: Not Assigned Cree LED Availability: Not Available OnlineWhite LEDs White 2700 K 85-CRI, XLamp XPGBWT | Not Available Online | White LEDs | Warm White | 67.2 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPGBWT-P1-R250-007E8 TTI: Not Assigned Cree LED Availability: Not Available OnlineWhite LEDs White 2700 K 85-CRI, XLamp XPGBWT | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 67.2 lm | 85 | 115 deg | 350 mA | 2.8 V | 4.9 W | 3.45 mm | 3.45 mm | 2.36 mm | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | |||||||
Mfr: XPGBWT-UE-0000-00CF7 TTI: Not Assigned Cree LED Availability: Not Available OnlineWhite LEDs White 3250 K 90-CRI, XLamp XPGBWT | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Warm White | 3250 K | 100 lm | 90 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 85 C | Tinted | 3.06 mm | Dome | Diffused | XLAMP XP-G2 |