XPCWHT - White LEDs
241 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPCWHT-L1-R250-008E6 TTI: XPCWHT-L1-R250-008E6 Cree LED Availability: 0In StockWhite LEDs White 3500 K STD-CRI XLamp XPCWHT | 0In Stock | White LEDs | Warm White | 73.9 lm | XPCWHT | Reel | |||||||||||||||||||||
Mfr: XPCWHT-L1-R250-008N3 TTI: XPCWHT-L1-R250-008N3 Cree LED Availability: Not Available OnlineWhite LEDs White 3700 K 75-CRI, XLamp XPCWHT | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3700 K | 73.9 lm | 75 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | ||||||
Mfr: XPCWHT-L1-R250-009E3 TTI: XPCWHT-L1-R250-009E3 Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 80.6 lm | 70 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | ||||||
Mfr: XPCWHT-L1-R250-00A03 TTI: XPCWHT-L1-R250-00A03 Cree LED Availability: 0In StockWhite LEDs White, Wide Rank CCT XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K to 10000 K | 87.4 lm | 70 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | ||||||
Mfr: XPCWHT-L1-R250-00AA1 TTI: XPCWHT-L1-R250-00AA1 Cree LED Availability: Not Available OnlineWhite LEDs White 5000 K 80-CRI, XLamp XPCWHT | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 87.4 lm | 80 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | |||||||
Mfr: XPCWHT-L1-R250-009F4 TTI: XPCWHT-L1-R250-009F4 Cree LED Availability: 0In StockWhite LEDs White 4750 K 75-CRI, XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4750 K | 80.6 lm | 75 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | ||||||
Mfr: XPCWHT-L1-R250-00DE2 TTI: XPCWHT-L1-R250-00DE2 Cree LED Availability: 0In StockWhite LEDs White 5700 K 70-CRI, XLamp XPC Series | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 107 lm | 70 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | ||||||
Mfr: XPCWHT-L1-R250-00DE1 TTI: XPCWHT-L1-R250-00DE1 Cree LED Availability: 0In StockWhite LEDs White 6500 K 70-CRI, XPCWHT Series | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 107 lm | 70 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | |||||
Mfr: XPCWHT-L1-R250-00A01 TTI: XPCWHT-L1-R250-00A01 Cree LED Availability: 0In StockWhite LEDs White, Wide Rank CCT XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K to 10000 K | 87.4 lm | 70 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | ||||||
Mfr: XPCWHT-L1-0000-006E7 TTI: XPCWHT-L1-0000-006E7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 62 lm | 80 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | |||||
Mfr: XPCWHT-L1-0000-006F7 TTI: XPCWHT-L1-0000-006F7 Cree LED Availability: 0In StockWhite LEDs White 3250 K 80-CRI, XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3250 K | 62 lm | 80 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | ||||||
Mfr: XPCWHT-L1-0000-005A9 TTI: XPCWHT-L1-0000-005A9 Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 56.8 lm | 80 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | ||||||
Mfr: XPCWHT-L1-0000-005F8 TTI: XPCWHT-L1-0000-005F8 Cree LED Availability: 0In StockWhite LEDs White 2850 K 80-CRI, XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2850 K | 56.8 lm | 80 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | ||||||
Mfr: XPCWHT-L1-R250-005A9 TTI: XPCWHT-L1-R250-005A9 Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 56.8 lm | 80 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | |||||||
Mfr: XPCWHT-L1-R250-005E8 TTI: XPCWHT-L1-R250-005E8 Cree LED Availability: 0In StockWhite LEDs White 2700 K STD-CRI XLamp XPCWHT | 0In Stock | White LEDs | Warm White | 56.8 lm | XPCWHT | Reel | |||||||||||||||||||||
Mfr: XPCWHT-L1-R250-007A5 TTI: XPCWHT-L1-R250-007A5 Cree LED Availability: Not Available OnlineWhite LEDs White 4000 K 80-CRI, XLamp XPCWHT | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 67.2 lm | 80 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | |||||||
Mfr: XPCWHT-L1-R250-008E7 TTI: XPCWHT-L1-R250-008E7 Cree LED Availability: 0In StockWhite LEDs White 3000 K STD-CRI XLamp XPCWHT | 0In Stock | White LEDs | Warm White | 73.9 lm | XPCWHT | Reel | |||||||||||||||||||||
Mfr: XPCWHT-L1-R250-009A5 TTI: XPCWHT-L1-R250-009A5 Cree LED Availability: Not Available OnlineWhite LEDs White 4000 K 80-CRI, XLamp XPCWHT | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 80.6 lm | 80 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | |||||||
Mfr: XPCWHT-L1-R250-00A08 TTI: XPCWHT-L1-R250-00A08 Cree LED Availability: 0In StockWhite LEDs White, Wide Rank CCT XLamp XPCWHT | 0In Stock | White LEDs | Cool White | 87.4 lm | XPCWHT | Reel | |||||||||||||||||||||
Mfr: XPCWHT-L1-R250-00AA2 TTI: XPCWHT-L1-R250-00AA2 Cree LED Availability: Not Available OnlineWhite LEDs White 4500 K 80-CRI, XLamp XPCWHT | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 87.4 lm | 80 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | |||||||
Mfr: XPCWHT-L1-R250-00CE1 TTI: XPCWHT-L1-R250-00CE1 Cree LED Availability: 0In StockWhite LEDs White 6500 K STD-CRI XLamp XPCWHT | 0In Stock | White LEDs | Cool White | 100 lm | XPCWHT | Reel | |||||||||||||||||||||
Mfr: XPCWHT-L1-R250-00D07 TTI: XPCWHT-L1-R250-00D07 Cree LED Availability: 0In StockWhite LEDs White, Wide Rank CCT XLamp XPCWHT | 0In Stock | White LEDs | Cool White | 107 lm | XPCWHT | Reel | |||||||||||||||||||||
Mfr: XPCWHT-L1-R250-00C09 TTI: XPCWHT-L1-R250-00C09 Cree LED Availability: 0In StockWhite LEDs White, Wide Rank CCT XLamp XPCWHT | 0In Stock | White LEDs | Cool White | 100 lm | XPCWHT | Reel | |||||||||||||||||||||
Mfr: XPCWHT-L1-R250-008F4 TTI: XPCWHT-L1-R250-008F4 Cree LED Availability: 0In StockWhite LEDs White 4750 K STD-CRI XLamp XPCWHT | 0In Stock | White LEDs | Warm White | 73.9 lm | XPCWHT | Reel | |||||||||||||||||||||
Mfr: XPCWHT-L1-R250-008F5 TTI: XPCWHT-L1-R250-008F5 Cree LED Availability: 0In StockWhite LEDs White 4250 K 75-CRI, XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4250 K | 73.9 lm | 75 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel |