XPGWHT - White LEDs
370 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPGWHT-P1-R250-007Z8 TTI: XPGWHT-P1-R250-007Z8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 85-CRI, XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 67.2 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-L1-R250-00DE6 TTI: XPGWHT-L1-R250-00DE6 Cree LED Availability: 0In StockWhite LEDs White 3500 K STD-CRI XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 107 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-U1-R250-008Z8 TTI: XPGWHT-U1-R250-008Z8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp XPLAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 73.9 lm | 90 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-01-R250-00EC1 TTI: XPGWHT-01-R250-00EC1 Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 114 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-L1-R250-00CZ6 TTI: XPGWHT-L1-R250-00CZ6 Cree LED Availability: 0In StockWhite LEDs White 3500 K STD-CRI XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 100 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-P1-R250-009E7 TTI: XPGWHT-P1-R250-009E7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 85-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 80.6 lm | 85 | 125 deg | 350 mA | 2.9 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-01-R250-00GE5 TTI: XPGWHT-01-R250-00GE5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 130 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-01-R250-00EE3 TTI: XPGWHT-01-R250-00EE3 Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 114 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-H1-R250-00CE8 TTI: XPGWHT-H1-R250-00CE8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 100 lm | 80 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-L1-R250-00DF8 TTI: XPGWHT-L1-R250-00DF8 Cree LED Availability: 0In StockWhite LEDs White 2850 K STD-CRI XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 107 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-L1-R250-00DZ7 TTI: XPGWHT-L1-R250-00DZ7 Cree LED Availability: 0In StockWhite LEDs White 3000 K STD-CRI XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 107 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-01-R250-00GF4 TTI: XPGWHT-01-R250-00GF4 Cree LED Availability: 0In StockWhite LEDs White 4750 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4750 K | 130 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-01-R250-00HE3 TTI: XPGWHT-01-R250-00HE3 Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 139 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-H1-R250-00CZ8 TTI: XPGWHT-H1-R250-00CZ8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 100 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-L1-0000-00G53 TTI: XPGWHT-L1-0000-00G53 Cree LED Availability: 0In StockWhite LEDs White 6000 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | Cool White | 6000 K | 130 lm | 70 | 125 deg | 350 mA | 2.9 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-01-R250-00GE4 TTI: XPGWHT-01-R250-00GE4 Cree LED Availability: 0In StockWhite LEDs White 4500 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 130 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-01-R250-00FD5 TTI: XPGWHT-01-R250-00FD5 Cree LED Availability: 0In StockWhite LEDs White 3700 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3700 K | 122 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-P1-R250-00AE7 TTI: XPGWHT-P1-R250-00AE7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 85-CRI, XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 87.4 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-L1-R250-00H51 TTI: XPGWHT-L1-R250-00H51 Cree LED Availability: 0In StockWhite LEDs White 6200 K STD-CRI XLamp XPGWHT | 0In Stock | White LEDs | Cool White | 139 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-P1-R250-00AF8 TTI: XPGWHT-P1-R250-00AF8 Cree LED Availability: 0In StockWhite LEDs White 2850 K 85-CRI, XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 87.4 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-01-R250-00ED4 TTI: XPGWHT-01-R250-00ED4 Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 114 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-01-R250-00FE6 TTI: XPGWHT-01-R250-00FE6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3500 K | 122 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-L1-R250-00AZ8 TTI: XPGWHT-L1-R250-00AZ8 Cree LED Availability: 0In StockWhite LEDs White 2700 K STD-CRI XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 87.4 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-L1-R250-00BE7 TTI: XPGWHT-L1-R250-00BE7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 93.9 lm | 80 | 125 deg | 350 mA | 2.9 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-01-R250-00EC4 TTI: XPGWHT-01-R250-00EC4 Cree LED Availability: 0In StockWhite LEDs White 4100 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4100 K | 114 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel |