XD16AWT-P - White LEDs
365 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: Not Available OnlineWhite LEDs White 3000 K MIN-CRI XLamp XD16AW | Not Available Online | White LEDs | SMD/SMT | White | 3000 K | 139 lm | 120 deg | 2 A | 2.97 V | 1.6 mm | 1.6 mm | 0.7 mm | + 150 C | 1.5 mm | Square | XD16AWT-P | Reel | ||||||||||
Cree LED Availability: Not Available OnlineWhite LEDs White 4750 K MIN-CRI XLamp XD16AW | Not Available Online | White LEDs | SMD/SMT | White | 4750 K | 139 lm | 120 deg | 2 A | 2.97 V | 1.6 mm | 1.6 mm | 0.7 mm | + 150 C | 1.5 mm | Square | XD16AWT-P | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6200 K MIN-CRI XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | White | 6200 K | 148 lm | 120 deg | 2 A | 2.97 V | 1.6 mm | 1.6 mm | 0.7 mm | + 150 C | 1.5 mm | Square | XD16AWT-P | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 7000 K MIN-CRI XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | White | 7000 K | 148 lm | 120 deg | 2 A | 2.97 V | 1.6 mm | 1.6 mm | 0.7 mm | + 150 C | 1.5 mm | Square | XD16AWT-P | Reel | ||||||||||
Cree LED Availability: Not Available OnlineWhite LEDs White 4000 K MIN-CRI XLamp XD16AW | Not Available Online | White LEDs | SMD/SMT | White | 4000 K | 148 lm | 120 deg | 2 A | 2.97 V | 1.6 mm | 1.6 mm | 0.7 mm | + 150 C | 1.5 mm | Square | XD16AWT-P | Reel | ||||||||||
Cree LED Availability: Not Available OnlineWhite LEDs White 4200 K MIN-CRI XLamp XD16AW | Not Available Online | White LEDs | SMD/SMT | White | 4200 K | 156 lm | 120 deg | 2 A | 2.97 V | 1.6 mm | 1.6 mm | 0.7 mm | + 150 C | 1.5 mm | Square | XD16AWT-P | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 90-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | White | 3500 K | 114 lm | 90 | 120 deg | 2 A | 2.97 V | 1.6 mm | 1.6 mm | 0.7 mm | + 150 C | 1.5 mm | Square | XD16AWT-P | Reel | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 70-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | White | 5700 K | 139 lm | 70 | 120 deg | 2 A | 2.97 V | 1.6 mm | 1.6 mm | 0.7 mm | + 150 C | 1.5 mm | Square | XD16AWT-P | Reel | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 70-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | White | 3500 K | 139 lm | 70 | 120 deg | 2 A | 2.97 V | 1.6 mm | 1.6 mm | 0.7 mm | + 150 C | 1.5 mm | Square | XD16AWT-P | Reel | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 7000 K 70-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | White | 7000 K | 139 lm | 70 | 120 deg | 2 A | 2.97 V | 1.6 mm | 1.6 mm | 0.7 mm | + 150 C | 1.5 mm | Square | XD16AWT-P | Reel | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 70-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | White | 5700 K | 139 lm | 70 | 120 deg | 2 A | 2.97 V | 1.6 mm | 1.6 mm | 0.7 mm | + 150 C | 1.5 mm | Square | XD16AWT-P | Reel | |||||||||
Cree LED Availability: Not Available OnlineWhite LEDs White 4000 K 70-CRI, XLamp XD16AW | Not Available Online | White LEDs | SMD/SMT | White | 4000 K | 139 lm | 70 | 120 deg | 2 A | 2.97 V | 1.6 mm | 1.6 mm | 0.7 mm | + 150 C | 1.5 mm | Square | XD16AWT-P | Reel | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 70-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | White | 5700 K | 148 lm | 70 | 120 deg | 2 A | 2.97 V | 1.6 mm | 1.6 mm | 0.7 mm | + 150 C | 1.5 mm | Square | XD16AWT-P | Reel | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 70-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | White | 4500 K | 156 lm | 70 | 120 deg | 2 A | 2.97 V | 1.6 mm | 1.6 mm | 0.7 mm | + 150 C | 1.5 mm | Square | XD16AWT-P | Reel | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 2200 K 80-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | White | 2200 K | 100 lm | 80 | 120 deg | 2 A | 2.97 V | 1.6 mm | 1.6 mm | 0.7 mm | + 150 C | 1.5 mm | Square | XD16AWT-P | Reel | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 3200 K 90-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | White | 3200 K | 114 lm | 90 | 120 deg | 2 A | 2.97 V | 1.6 mm | 1.6 mm | 0.7 mm | + 150 C | 1.5 mm | Square | XD16AWT-P | Reel | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 90-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | White | 4500 K | 122 lm | 90 | 120 deg | 2 A | 2.97 V | 1.6 mm | 1.6 mm | 0.7 mm | + 150 C | 1.5 mm | Square | XD16AWT-P | Reel | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 4750 K 90-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | White | 4750 K | 122 lm | 90 | 120 deg | 2 A | 2.97 V | 1.6 mm | 1.6 mm | 0.7 mm | + 150 C | 1.5 mm | Square | XD16AWT-P | Reel | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 4200 K 90-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | White | 4200 K | 122 lm | 90 | 120 deg | 2 A | 2.97 V | 1.6 mm | 1.6 mm | 0.7 mm | + 150 C | 1.5 mm | Square | XD16AWT-P | Reel | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | White | 4000 K | 122 lm | 80 | 120 deg | 2 A | 2.97 V | 1.6 mm | 1.6 mm | 0.7 mm | + 150 C | 1.5 mm | Square | XD16AWT-P | Reel | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 2850 K 80-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | White | 2850 K | 122 lm | 80 | 120 deg | 2 A | 2.97 V | 1.6 mm | 1.6 mm | 0.7 mm | + 150 C | 1.5 mm | Square | XD16AWT-P | Reel | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | White | 3500 K | 130 lm | 80 | 120 deg | 2 A | 2.97 V | 1.6 mm | 1.6 mm | 0.7 mm | + 150 C | 1.5 mm | Square | XD16AWT-P | Reel | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | White | 6500 K | 130 lm | 80 | 120 deg | 2 A | 2.97 V | 1.6 mm | 1.6 mm | 0.7 mm | + 150 C | 1.5 mm | Square | XD16AWT-P | Reel | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 4750 K 80-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | White | 4750 K | 130 lm | 80 | 120 deg | 2 A | 2.97 V | 1.6 mm | 1.6 mm | 0.7 mm | + 150 C | 1.5 mm | Square | XD16AWT-P | Reel | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 80-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | White | 4500 K | 139 lm | 80 | 120 deg | 2 A | 2.97 V | 1.6 mm | 1.6 mm | 0.7 mm | + 150 C | 1.5 mm | Square | XD16AWT-P | Reel |