XMLBWT - White LEDs
350 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 3250 K 80-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3250 K | 220 lm | 80 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | 4.52 mm | Dome | Clear | XMLBWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 200 lm | 80 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | 4.52 mm | Dome | Clear | XMLBWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3500 K | 220 lm | 80 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | 4.52 mm | Dome | Clear | XMLBWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 2850 K 80-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2850 K | 182 lm | 80 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | 4.52 mm | Dome | Clear | XMLBWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 182 lm | 80 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | 4.52 mm | Dome | Clear | XMLBWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 200 lm | 80 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | 4.52 mm | Dome | Clear | XMLBWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4250 K 75-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4250 K | 260 lm | 75 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | 4.52 mm | Dome | Clear | XMLBWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 220 lm | 80 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | 4.52 mm | Dome | Clear | XMLBWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3500 K | 240 lm | 80 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | 4.52 mm | Dome | Clear | XMLBWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3750 K 75-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3750 K | 260 lm | 75 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | 4.52 mm | Dome | Clear | XMLBWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 260 lm | 75 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | 4.52 mm | Dome | Clear | XMLBWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 85-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 200 lm | 85 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | 4.52 mm | Dome | Clear | XMLBWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 220 lm | 80 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | 4.52 mm | Dome | Clear | XMLBWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 70-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 280 lm | 70 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | 4.52 mm | Dome | Clear | XMLBWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3500 K | 200 lm | 80 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | 4.52 mm | Dome | Clear | XMLBWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 65-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 300 lm | 65 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | 4.52 mm | Dome | Clear | XMLBWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3750 K 80-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3750 K | 220 lm | 80 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | 4.52 mm | Dome | Clear | XMLBWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3500 K | 240 lm | 80 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | 4.52 mm | Dome | Clear | XMLBWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3750 K 80-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3750 K | 260 lm | 80 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | 4.52 mm | Dome | Clear | XMLBWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 6000 K 85-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6000 K | 220 lm | 85 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | 4.52 mm | Dome | Clear | XMLBWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 6200 K 85-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6200 K | 220 lm | 85 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | 4.52 mm | Dome | Clear | XMLBWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 75-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | Cool White | 6200 K | 320 lm | XMLBWT | Reel | |||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 75-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | Cool White | 5700 K | 320 lm | XMLBWT | Reel | |||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 65-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | Cool White | 6500 K | 320 lm | 65 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | + 85 C | Colorless | 4.52 mm | Dome | Water Clear | XMLBWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 65-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 280 lm | 65 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | + 85 C | Colorless | 4.52 mm | Dome | Water Clear | XMLBWT | Reel |