XQEHAWT-P - White LEDs
206 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs XLamp XQ-E HI White Light Emitting Diode | 0In Stock | White LEDs | SMD/SMT | 0606 (1616 metric) | White | 4250 K | 117 lm | 125 deg | 350 mA | 2.75 V | 1.6 mm | 1.6 mm | 0.8 mm | + 150 C | Colorless | 1.6 mm x 1.6 mm | Square | Clear | XQEHAWT-P | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs XLamp XQ-E HI White Light Emitting Diode | 0In Stock | White LEDs | SMD/SMT | 0606 (1616 metric) | White | 6200 K | 133 lm | 125 deg | 350 mA | 2.75 V | 1.6 mm | 1.6 mm | 0.8 mm | + 150 C | Colorless | 1.6 mm x 1.6 mm | Square | Clear | XQEHAWT-P | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs XLamp XQ-E HI White Light Emitting Diode | 0In Stock | White LEDs | SMD/SMT | 0606 (1616 metric) | White | 6200 K | 142 lm | 70 | 125 deg | 350 mA | 2.75 V | 1.6 mm | 1.6 mm | 0.8 mm | + 150 C | Colorless | 1.6 mm x 1.6 mm | Square | Clear | XQEHAWT-P | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs XLamp XQ-E HI White Light Emitting Diode | 0In Stock | White LEDs | SMD/SMT | 0606 (1616 metric) | White | 2850 K | 103 lm | 80 | 125 deg | 350 mA | 2.75 V | 1.6 mm | 1.6 mm | 0.8 mm | + 150 C | Colorless | 1.6 mm x 1.6 mm | Square | Clear | XQEHAWT-P | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs XLamp XQ-E HI White Light Emitting Diode | 0In Stock | White LEDs | SMD/SMT | 0606 (1616 metric) | White | 3000 K | 88 lm | 90 | 125 deg | 350 mA | 2.75 V | 1.6 mm | 1.6 mm | 0.8 mm | + 150 C | Colorless | 1.6 mm x 1.6 mm | Square | Clear | XQEHAWT-P | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs XLamp XQ-E HI White Light Emitting Diode | 0In Stock | White LEDs | SMD/SMT | 0606 (1616 metric) | White | 4250 K | 133 lm | 125 deg | 350 mA | 2.75 V | 1.6 mm | 1.6 mm | 0.8 mm | + 150 C | Colorless | 1.6 mm x 1.6 mm | Square | Clear | XQEHAWT-P | Reel |