XP-G3 S Line - White LEDs
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPGDWT-NS-0000-00XPP TTI: XPGDWT-NS-0000-00XPP Cree LED Availability: 0In StockWhite LEDs HORTICULTURE WHITE LED | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 S Line | Reel | ||||||||
Mfr: XPGDWT-QS-0000-00XPP TTI: XPGDWT-QS-0000-00XPP Cree LED Availability: 0In StockWhite LEDs HORTICULTURE WHITE LED | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 S Line | Reel | ||||||||
Mfr: XPGDWT-XS-0000-00VPP TTI: XPGDWT-XS-0000-00VPP Cree LED Availability: 0In StockWhite LEDs HORTICULTURE WHITE LED | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 S Line | Reel | ||||||||
Mfr: XPGDWT-NS-0000-00VPP TTI: XPGDWT-NS-0000-00VPP Cree LED Availability: 0In StockWhite LEDs HORTICULTURE WHITE LED | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 S Line | Reel | ||||||||
Mfr: XPGDWT-QS-0000-00VPP TTI: XPGDWT-QS-0000-00VPP Cree LED Availability: 0In StockWhite LEDs HORTICULTURE WHITE LED | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 S Line | Reel | ||||||||
Mfr: XPGDWT-XS-0000-00XPP TTI: XPGDWT-XS-0000-00XPP Cree LED Availability: 0In StockWhite LEDs HORTICULTURE WHITE LED | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 S Line | Reel |