TEMT - Ambient Light Sensors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TEMT6200FX01 TTI: TEMT6200FX01 Vishay Semiconductors Availability: 90.000In Stock60.000 On Order Expected Ambient Light Sensors Ambient Light Sensor AEC-Q101 Qualified | 90.000In Stock60.000 On Order Expected | Ambient Light Sensors | 0805 (2012 metric) | SMD/SMT | 550 nm | - 40 C | + 100 C | TEMT | AEC-Q100 | Reel | |||
Mfr: TEMT6000X01 TTI: TEMT6000X01 Vishay Semiconductors Ambient Light Sensors Ambient Light Sensor AEC-Q101 Qualified | 0In Stock | Ambient Light Sensors | 4 mm x 2 mm x 1.05 mm | SMD/SMT | 570 nm | - 40 C | + 85 C | TEMT | AEC-Q100 | Reel |