Vishay - Photo IC Sensors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Wavelength | Product | Number of Channels | Output Type | Operating Supply Voltage | Operating Supply Current | High Level Output Current | Rise Time | Fall Time | Propagation Delay Time | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Mounting Style | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5.000In Stock | 590 nm, 610 nm, 560 nm, 470 nm, 825 nm | Photo IC Sensors | 1 Channel | 2.6 V to 3.6 V | 580 uA | 1000 ns | 300 ns | - 40 C | + 85 C | OPLGA-4 | SMD/SMT | Reel | |||||||||
Mfr: VEML6040A3OG TTI: VEML6040A3OG Vishay Semiconductors Availability: 2.500In StockPhoto IC Sensors RGBW Clr Snsr w/I2C 16-Bit 2.5-3.6V | 2.500In Stock | 650 nm, 550 nm, 450 nm | Photo IC Sensors | 1 Channel | 2.5 V to 3.6 V | 200 uA | 1000 ns | 300 ns | - 40 C | + 85 C | OPLGA-4 | SMD/SMT | Reel | VEML6040A30G | |||||||
Mfr: VEML3328SL TTI: VEML3328SL Vishay Semiconductors Availability: 0In StockPhoto IC Sensors RGBCIR Color Sensor I2C bus OPLGA4 SV | 0In Stock | 590 nm, 610 nm, 560 nm, 470 nm, 825 nm | Photo IC Sensors | 1 Channel | 2.6 V to 3.6 V | 580 uA | 1000 ns | 300 ns | - 40 C | + 85 C | OPLGA-4 | SMD/SMT | Reel | ||||||||
Mfr: VEML3328-X TTI: VEML3328-X Vishay Availability: Not Available OnlineCut Tape Photo IC Sensors RGBCIR COLOR SOR WITH I2C | Not Available Online | Cut Tape | |||||||||||||||||||
Mfr: VEML3328SL-X TTI: VEML3328SL-X Vishay Availability: Not Available OnlineCut Tape Photo IC Sensors RGBCIR COLOR SOR WITH I2C | Not Available Online | Cut Tape | |||||||||||||||||||
Not Available Online | 355 nm | Photo IC Sensors | 1 Channel | 10 KOhms Pull-up, Buffer | 5.5 V | 100 uA | 1000 ns | 300 ns | - 40 C | + 85 C | OPLGA-6 | SMD/SMT | Reel | CM3512 | |||||||
Not Available Online | 365 nm, 330 nm | Photo IC Sensors | 1 Channel | 10 KOhms Pull-up, Buffer | 3.6 V | 480 uA | 1000 ns | 300 ns | - 40 C | + 85 C | OPLGA-4 | SMD/SMT | Reel |