TT Electronics - Photodiodes
41 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4.425In Stock | PIN Photodiodes | Through Hole | 905 nm | 100 pA | 100 V | 6 ns | - 40 C | + 100 C | ||||||||
0In Stock | PIN Photodiodes | T-1-2 | Through Hole | 935 nm | 1 nA | 60 V | 5 ns | 5 ns | - 40 C | + 100 C | ||||||
0In Stock | PIN Photodiodes | Side Looker | Through Hole | 935 nm | 1 nA | 60 V | 5 ns | 5 ns | - 40 C | + 100 C | ||||||
0In Stock | Quad Photodiodes | SMD/SMT | 890 nm | 30 nA | 35 V | - 55 C | + 125 C | OPR5925 | ||||||||
0In Stock | PIN Photodiodes | Side Looker | Through Hole | 935 nm | 1 nA | 60 V | 5 ns | 5 ns | 45 deg | - 40 C | + 100 C | |||||
0In Stock | PIN Photodiodes | TO-18 | Through Hole | 905 nm | 100 pA | 100 V | 2 ns | - 40 C | + 85 C | |||||||
0In Stock | PIN Photodiodes | T-1 3/4-2 | Through Hole | 890 nm | 1 nA | 60 V | 5 ns | 5 ns | - 40 C | + 100 C | ||||||
0In Stock | PIN Photodiodes | TO-18-2 | Through Hole | 890 nm | 1 nA | 60 V | 5 ns | 5 ns | - 40 C | + 100 C | ||||||
0In Stock | PIN Photodiodes | TO-46-3 | Through Hole | 905 nm | 100 pA | 100 V | 2 ns | 80 deg | - 55 C | + 125 C | ||||||
0In Stock | Quad Photodiodes | SMD/SMT | 850 nm | 30 nA | 14 V | - 55 C | + 125 C | |||||||||
0In Stock | PIN Photodiodes | SMD/SMT | 890 nm | 30 nA | 35 V | - 55 C | + 125 C | OPR591x | ||||||||
0In Stock | PIN Photodiodes | TO-05-2 | Through Hole | 900 nm | 25 nA | 32 V | 50 ns | 50 ns | 10 deg | - 65 C | + 125 C | |||||
0In Stock | PIN Photodiodes | TO-05-2 | Through Hole | 900 nm | 25 nA | 32 V | 50 ns | 50 ns | 30 deg | - 65 C | + 125 C | |||||
0In Stock | PIN Photodiodes | Side Looker | Through Hole | 935 nm | 1 nA | 60 V | 5 ns | 5 ns | - 40 C | + 100 C | ||||||
0In Stock | PIN Photodiodes | TO-46-3 | Through Hole | 905 nm | 100 pA | 100 V | 6 ns | 80 deg | - 55 C | + 125 C | ||||||
0In Stock | PIN Photodiodes | Through Hole | 800 nm | 500 pA | 50 V | 2 ns | - 40 C | + 85 C | ||||||||
0In Stock | PIN Photodiodes | TO-18-3 | Through Hole | 905 nm | 100 pA | 100 V | 6 ns | - 40 C | + 100 C | |||||||
0In Stock | PIN Photodiodes | T-1-2 | Through Hole | 935 nm | 1 nA | 60 V | 5 ns | 5 ns | - 40 C | + 100 C | ||||||
0In Stock | PIN Photodiodes | TO-18-3 | Through Hole | 905 nm | 100 pA | 100 V | 2 ns | 80 deg | - 40 C | + 100 C | ||||||
0In Stock | Photodiode Arrays | SMD/SMT | 890 nm | 10 nA | 50 V | - 55 C | + 125 C | OPB2100 | ||||||||
0In Stock | PIN Photodiodes | Through Hole | 905 nm | 100 pA | 100 V | 6 ns | - 40 C | + 85 C | ||||||||
0In Stock | Photodiode Arrays | SMD/SMT | 890 nm | 10 nA | 50 V | - 55 C | + 125 C | OPB2100 | ||||||||
Mfr: OPR2100HST TTI: OPR2100HST Optek / TT Electronics Availability: 0In StockPhotodiodes PHOTODIODE ARRAY 6 ELEMT | 0In Stock | Photodiode Arrays | SMD/SMT | 10 nA | 50 V | - 55 C | + 125 C | OPB2100 | ||||||||
0In Stock | Photodiode Arrays | SMD/SMT | 1 us | 300 ns | - 40 C | + 100 C | ||||||||||
0In Stock | Photodiode Arrays | SMD/SMT | 890 nm | 5 uA | 50 V | - 55 C | + 125 C |
- 1
- 2