TE Connectivity - Photodiodes
482 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOD 501387 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: MOD 50154301 (std) TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PC0.7-ix SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PC0.7-ix TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PS1.0-5 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PS1.0-5b TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PS100-5 SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | |||||||||||||||||
TTI: Not Assigned TE Connectivity Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | |||||||||||||||||
Mfr: AD500-9-400M TTI: Not Assigned TE Connectivity Availability: Not Available OnlinePhotodiodes TO5 UBR 160-200V | Not Available Online | ||||||||||||||||
Mfr: OD6-6-SO16 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 6x1mm active area single axis PSD | Not Available Online | Photodiodes | SOIC-16 | SMD/SMT | 850 nm | 10 nA | 20 V | 0.2 us | - 25 C | + 85 C | PSD Series 6 | 3001233 | |||||
Mfr: PC0.55-5-TO52S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 840um active area H/S Ept Pin Phtdiode | Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 800 nm | 200 pA | 40 V | 1 ns | - 40 C | + 100 C | PIN Series 5 | 501257 | |||||
Mfr: PC10A-6-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 10mm sqd PIN dect Photodiode | Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 200 pA | 20 V | 2000 ns | - 40 C | + 100 C | PIN Series 6 | ||||||
Mfr: PS100B-6-CERPING TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 100mm sqd. PIN dect Photodiode | Not Available Online | PIN Photodiodes | SMD/SMT | 900 nm | 1 nA | 50 V | 2000 ns | 120 deg | - 40 C | + 100 C | PIN Series 6 | PS100-6 THD | |||||
Mfr: PS33-6-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 33mm sqd. PIN dect Photodiode | Not Available Online | PIN Photodiodes | TO-8 | Through Hole | 900 nm | 400 pA | 20 V | 2000 ns | - 40 C | + 100 C | PIN Series 6 | 3004559 / 501298 | |||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 800 nm | 500 pA | 30 V | 11 ns | - 40 C | + 100 C | PIN Series 5 | 501291 | ||||||
Mfr: PS7-5T-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 2660x2660um act area H/S Ept Pin Phtdiode | Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 800 nm | 40 pA | 30 V | 2 ns | - 40 C | + 100 C | PIN Series 5t | 501432 | |||||
Not Available Online | |||||||||||||||||
Mfr: PC2-6B-TO52-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 50V, 10mA, 2 mm2 Ultra Blue series | Not Available Online | Photodiodes | TO-52-S1 | Through Hole | 410 nm | 100 pA | 50 V | 12 ns | 85 deg | - 40 C | + 100 C | ||||||
Not Available Online | Avalanche Photodiodes | TO-5 | Through Hole | 800 nm | 300 pA | 200 V | 180 ps | 116 deg | 0 C | + 60 C | |||||||
Not Available Online | Avalanche Photodiodes | TO-52 | Through Hole | 905 nm | 800 pA | 160 V | 0.55 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 340 nm | 1 nA | 20 V | 2000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | SMD/SMT | 850 nm | 80 nA | 20 V | 4000 ns | - 20 C | + 80 C |