TE Connectivity - Photodiodes
482 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 16XA5.2-A THD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: AD1500-9 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: AD500-12 SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: AD800-11 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: AD800-8 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
TTI: Not Assigned TE Connectivity Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | PIN Photodiodes | CERsmd | Through Hole | 850 nm | 80 nA | 20 V | 4000 ns | - 20 C | + 60 C | 500054 / 07-007 | |||||||
Not Available Online | Photodiodes | LCC6.1 | SMD/SMT | 905 nm | 50 pA | 0.18 ns | - 20 C | + 70 C | 50181001 / 501810 | ||||||||
Not Available Online | PIN Photodiodes | SMD/SMT | 1064 nm | 80 nA | 150 V | 6 ns | - 20 C | + 60 C | 501273 / 01-115 | ||||||||
Mfr: PC5-6B-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 50V, 10mA, 5 mm2 Ultra Blue series | Not Available Online | Photodiodes | TO-5 | Through Hole | 410 nm | 120 pA | 50 V | 15 ns | 113 deg | - 40 C | + 100 C | PIN Series 6b | 03-275 3004653 / 501297 / 03-275 | ||||
Mfr: PS100-6B-BNC TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 50V, 10mA, 100 mm2 Ultra Blue series | Not Available Online | Photodiodes | Through Hole | 410 nm | 1.5 nA | 50 V | 200 ns | 120 deg | - 20 C | + 60 C | |||||||
Mfr: PS100-6B-CER-2 PIN TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 50V, 10mA, 100mm2 Ultra Blue series | Not Available Online | Photodiodes | CERpin | SMD/SMT | 410 nm | 1.5 nA | 50 V | 200 ns | 120 deg | - 20 C | + 60 C | PIN Series 6b | PS100-6B THD 01-104 | ||||
Not Available Online | Dual PIN Photodiodes | TO-5 | Through Hole | 850 nm | 10 nA | 5 V | 10 us | - 40 C | + 100 C | 501224 / 3001222 | |||||||
Not Available Online | Quad Photodiodes | SMD-10 | SMD/SMT | 633 nm | 5 nA | 50 V | 50 ns | - 15 C | + 60 C | 501276 / 3001232 | |||||||
Not Available Online | PIN Photodiodes | PCB Mount | 880 nm | 10 V | 0 C | + 70 C | 500819 / 10-034 | ||||||||||
Not Available Online | Photodiodes | CERpin | SMD/SMT | 410 nm | 1.5 nA | 50 V | 200 ns | 120 deg | - 20 C | + 60 C | PIN Series 6b | PS100-6B THD 01-104 501135 / 5000025 / 01-104 | |||||
Not Available Online | Avalanche Photodiodes | TO-5 | Through Hole | 905 nm | 500 pA | 160 V | 500 ps | 116 deg | 0 C | + 60 C | APD Series 9 | 05-059 50075601 / 05-059-01 / 5001322 | |||||
Not Available Online | Avalanche Photodiodes | TO-52 | Through Hole | 800 nm | 50 pA | 80 V | 0.18 ns | - 40 C | + 100 C | ||||||||
Not Available Online | Avalanche Photodiodes | TO-52 | Through Hole | 800 nm | 500 pA | 80 V | 0.35 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 800 nm | 100 pA | 30 V | 0.4 ns | - 40 C | + 100 C | ||||||||
Not Available Online | Photodiodes | SOIC-8 | SMD/SMT | 850 nm | 6.5 nA | 30 V | 0.2 us | - 25 C | + 85 C | ||||||||
Not Available Online | Quad PIN Photodiodes | TO-8S | Through Hole | 900 nm | 2 nA | 20 V | 2000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | Avalanche Photodiodes | TO-52-S1 | Through Hole | 660 nm | 200 pA | 60 V | 0.18 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 200 pA | 20 V | 2000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 100 pA | 30 V | 2000 ns | - 40 C | + 100 C |