Vishay - Photodiodes
116 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 60 V | 100 ns | 100 ns | 35 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | |||||
0In Stock | Photodiodes | TO-5 | Through Hole | 920 nm | 2 nA | 10 V | 3.4 us | 3.7 us | 50 deg | - 40 C | + 125 C | ||||||
Mfr: TEMD5110X01 TTI: TEMD5110X01 Vishay Semiconductors Availability: 0In Stock190.500 On Order Expected Photodiodes Top view 790-1050nm +/-65 deg | 0In Stock190.500 On Order Expected | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | TEMD | AEC-Q100 | ||||
Mfr: VBP104FASR TTI: VBP104FASR Vishay Semiconductors Availability: 0In StockPhotodiodes Reverse gullwing 780-1050nm +/-65 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | ||||||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 60 V | 4 ns | 4 ns | 15 deg | - 40 C | + 85 C | TEMD | ||||||
0In Stock | Photodiodes | SMD/SMT | 940 nm | 20 V | 30 ns | 30 ns | 60 deg | - 40 C | + 85 C | VEMD8083 | |||||||
0In Stock | PIN Photodiodes | Through Hole | 950 nm | 150 pA | 60 V | 100 ns | 100 ns | 20 deg | - 40 C | + 100 C | VSLB3940 TSUS4300 TSAL4400 | ||||||
Mfr: VEMD6110X01 TTI: VEMD6110X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 1206 750 to 1050nm +/-60 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 1 nA | 32 V | 100 ns | 100 ns | 60 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | ||||
0In Stock | PIN Photodiodes | Through Hole | 950 nm | 2 nA | 60 V | 100 ns | 100 ns | 60 deg | - 55 C | + 100 C | BPV22F | ||||||
Mfr: TEMD5120X01 TTI: TEMD5120X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Top view 790-1050nm +/-65 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 30 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | TEMD | AEC-Q100 | ||||
0In Stock | PIN Photodiodes | Through Hole | 950 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | |||||||
Mfr: VEMD6160X01 TTI: VEMD6160X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 1206 700 to 1070nm +/-70 deg | 0In Stock | PIN Photodiodes | 1206 | SMD/SMT | 840 nm | 30 pA | 20 V | 60 ns | 50 ns | 70 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | |||
Mfr: VEMD4080X02 TTI: VEMD4080X02 Vishay Availability: 0In StockPhotodiodes PIN Photodiode 0805, Sensitivity 480nm to 1030nm | 0In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 870 nm | 3 nA | 20 V | 340 ns | 260 ns | 57 deg | - 40 C | + 125 C | VEMD4080X02 | ||||
Mfr: VEMD4110X02 TTI: VEMD4110X02 Vishay Availability: 0In StockPhotodiodes PIN Photodiode 0805, Sensitivity 740nm to 1040nm | 0In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 910 nm | 1 nA | 20 V | 100 ns | 100 ns | 55 deg | - 40 C | + 125 C | VEMD4110X02 | ||||
0In Stock | PIN Photodiodes | Through Hole | 950 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | BPW41N | ||||||
0In Stock | PIN Photodiodes | Through Hole | 950 nm | 2 nA | 60 V | 70 ns | 70 ns | 60 deg | - 40 C | + 100 C | BPV23F | ||||||
Mfr: VEMD5060X01-GS15 TTI: VEMD5060X01-GS15 Vishay Semiconductors Availability: 0In StockPhotodiodes PHOTO DIODE QFN -E 350-1070NM | 0In Stock | PIN Photodiodes | SMD/SMT | 820 nm | 200 pA | 20 V | 30 ns | 30 ns | 65 deg | - 40 C | + 110 C | VEM | |||||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 30 pA | 6 V | 70 ns | 70 ns | - 40 C | + 85 C | ||||||||
Mfr: TEMD5020X01 TTI: TEMD5020X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Top view 430-1100nm +/-65 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 900 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | TEMD | AEC-Q100 | ||||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 60 V | 4 ns | 4 ns | 15 deg | - 40 C | + 85 C | TEMD | ||||||
Mfr: VEMD8130TR TTI: VEMD8130TR Vishay Semiconductors Availability: 0In StockPhotodiodes SIL PHOTODIO SMD 850-1050NM | 0In Stock | VEMD | |||||||||||||||
Mfr: VEMD4110X01 TTI: VEMD4110X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 830-950nm Photo PIN Diode FAM-based | 0In Stock | PIN Photodiodes | SMD/SMT | 910 nm | 1 nA | 20 V | 100 ns | 100 ns | 55 deg | - 40 C | + 110 C | AEC-Q101 | |||||
0In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 830 nm | 2 nA | 20 V | 160 ns | 125 ns | 56 deg | - 40 C | + 125 C | VEMD4160X02 | |||||
0In Stock | PIN Photodiodes | Through Hole | 900 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | |||||||
Mfr: VEMD4010X01 TTI: VEMD4010X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 550-1040nm Photo PIN Diode FAM-based | 0In Stock | PIN Photodiodes | SMD/SMT | 910 nm | 1 nA | 20 V | 100 ns | 100 ns | 55 deg | - 40 C | + 110 C | AEC-Q101 |