VEMD - Vishay - Photodiodes
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VEMD2000X01 TTI: VEMD2000X01 Vishay Semiconductors Availability: 18.000In StockPhotodiodes Reverse gullwing 750-1050nm +/-15 deg | 18.000In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 60 V | 100 ns | 100 ns | 15 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | |||
Mfr: VEMD5060X01 TTI: VEMD5060X01 Vishay Semiconductors Availability: 1.000In StockPhotodiodes Top view 350-1070nm +/-65 deg | 1.000In Stock | PIN Photodiodes | SMD-4 | SMD/SMT | 820 nm | 200 pA | 20 V | 30 ns | 30 ns | 65 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | ||
Mfr: VEMD5110X01 TTI: VEMD5110X01 Vishay Semiconductors Availability: 15.000In StockPhotodiodes Top view 790-1050nm +/-65 deg | 15.000In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 20 V | 100 ns | 100 ns | 65 deg | - 40 C | + 110 C | VEMD5110X01 | AEC-Q100 | |||
Mfr: VEMD2704-X TTI: VEMD2704-X Vishay Availability: 25In StockCut Tape Photodiodes PHOTO DIODE PIN -E4 350-1100NM | 25In Stock | |||||||||||||||
Mfr: VEMD2020X01 TTI: VEMD2020X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Gullwing 750-1050nm +/-15 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 60 V | 100 ns | 100 ns | 15 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | |||
Mfr: VEMD2523X01 TTI: VEMD2523X01 Vishay Semiconductors Availability: 0In Stock12.000 On Order Expected Photodiodes Gullwing 350-1120nm +/-35 deg | 0In Stock12.000 On Order Expected | PIN Photodiodes | SMD/SMT | 900 nm | 1 nA | 60 V | 100 ns | 100 ns | 35 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | |||
Mfr: VEMD1060X01 TTI: VEMD1060X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 0805 top view 350-1070nm +/-70 deg | 0In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 820 nm | 10 pA | 20 V | 60 ns | 80 ns | 70 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | ||
Mfr: VEMD2003X01 TTI: VEMD2003X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Reverse gullwing 750-1050nm +/-35 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 60 V | 100 ns | 100 ns | 35 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | |||
0In Stock | PIN Photodiodes | SMD/SMT | 840 nm | 10 nA | 20 V | 110 ns | 110 ns | 65 deg | - 40 C | + 85 C | VEMD8081 | |||||
0In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 910 nm | 1 nA | 20 V | 100 ns | 100 ns | 55 deg | - 40 C | + 125 C | VEMD4010X02 | ||||
Mfr: VEMD2520X01 TTI: VEMD2520X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Gullwing 350-1120nm +/-15 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 900 nm | 1 nA | 60 V | 100 ns | 100 ns | 15 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | |||
0In Stock | PIN Photodiodes | SMD/SMT | 350 nm to 1100 nm | 1 nA | 20 V | 100 ns | 100 ns | 75 deg | - 40 C | + 100 C | ||||||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 30 pA | 6 V | 70 ns | 70 ns | - 40 C | + 85 C | |||||||
Mfr: VEMD2023SLX01 TTI: VEMD2023SLX01 Vishay Semiconductors Availability: 0In StockPhotodiodes Sideview 750-1050nm +/-35 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 60 V | 100 ns | 100 ns | 35 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | ||||
Mfr: VEMD2023X01 TTI: VEMD2023X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Gullwing 750-1050nm +/-35 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 60 V | 100 ns | 100 ns | 35 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | |||
Mfr: VEMD6110X01 TTI: VEMD6110X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 1206 750 to 1050nm +/-60 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 1 nA | 32 V | 100 ns | 100 ns | 60 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | |||
0In Stock | Photodiodes | SMD/SMT | 940 nm | 20 V | 30 ns | 30 ns | 60 deg | - 40 C | + 85 C | VEMD8083 | ||||||
Mfr: VEMD2503X01 TTI: VEMD2503X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Reverse gullwing 350-1120nm +/-35 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 900 nm | 1 nA | 60 V | 100 ns | 100 ns | 35 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | |||
Mfr: VEMD4110X01 TTI: VEMD4110X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 830-950nm Photo PIN Diode FAM-based | 0In Stock | PIN Photodiodes | SMD/SMT | 910 nm | 1 nA | 20 V | 100 ns | 100 ns | 55 deg | - 40 C | + 110 C | AEC-Q101 | ||||
Mfr: VEMD8130TR TTI: VEMD8130TR Vishay Semiconductors Availability: 0In StockPhotodiodes SIL PHOTODIO SMD 850-1050NM | 0In Stock | VEMD | ||||||||||||||
0In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 830 nm | 2 nA | 20 V | 160 ns | 125 ns | 56 deg | - 40 C | + 125 C | VEMD4160X02 | ||||
Mfr: VEMD4010X01 TTI: VEMD4010X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 550-1040nm Photo PIN Diode FAM-based | 0In Stock | PIN Photodiodes | SMD/SMT | 910 nm | 1 nA | 20 V | 100 ns | 100 ns | 55 deg | - 40 C | + 110 C | AEC-Q101 | ||||
Mfr: VEMD4060X02 TTI: VEMD4060X02 Vishay Availability: 0In StockPhotodiodes PIN Photodiode 0805, Sensitivity 540nm to 960nm | 0In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 820 nm | 3 nA | 20 V | 160 ns | 125 ns | 58 deg | - 40 C | + 125 C | VEMD4060X02 | |||
Mfr: VEMD10940FX01 TTI: VEMD10940FX01 Vishay Semiconductors Availability: 0In StockPhotodiodes Sideview 780-1050nm +/-75 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 1 nA | 60 V | 1000 ns | 1000 ns | 150 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | |||
Mfr: VEMD6160X01 TTI: VEMD6160X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 1206 700 to 1070nm +/-70 deg | 0In Stock | PIN Photodiodes | 1206 | SMD/SMT | 840 nm | 30 pA | 20 V | 60 ns | 50 ns | 70 deg | - 40 C | + 110 C | VEMD | AEC-Q100 |
- 1
- 2