Photodiodes
665 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | |||||||||||||||||
Mfr: PC2-6B-T052-SI TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | Photodiodes | TO-52-3 | Through Hole | 550 nm | 100 pA | 5 V | 12 ns | - 40 C | + 100 C | 03-274 | ||||||
Not Available Online | PIN Photodiodes | Through Hole | 800 nm | 200 pA | 40 V | 1 ns | - 40 C | + 100 C | PIN Series 5 | 3001194 / 501128 | |||||||
Not Available Online | Avalanche Photodiodes | TO-5 | Through Hole | 800 nm | 300 pA | 200 V | 180 ps | 116 deg | 0 C | + 60 C | |||||||
Not Available Online | Avalanche Photodiodes | TO-52 | Through Hole | 905 nm | 800 pA | 160 V | 0.55 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 340 nm | 1 nA | 20 V | 2000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | SMD/SMT | 850 nm | 80 nA | 20 V | 4000 ns | - 20 C | + 80 C | |||||||||
Not Available Online | PIN Photodiodes | SMD/SMT | 850 nm | 800 nA | 80 V | 4000 ns | - 20 C | + 80 C | |||||||||
Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 450 nm | 10 pA | 20 V | 200 ns | - 40 C | + 100 C | ||||||||
Not Available Online | Avalanche Photodiodes | TO-52-S1 | Through Hole | 660 nm | 300 pA | 60 V | 0.35 ns | - 40 C | + 100 C | ||||||||
Not Available Online | Quad PIN Photodiodes | TO-52 | Through Hole | 900 nm | 100 pA | 50 V | 2000 ns | - 40 C | + 100 C | ||||||||
Mfr: VEMD8080-X TTI: Not Assigned Vishay Availability: Not Available OnlinePhotodiodes PHOTO DIODE QFN 350-1100NM | Not Available Online | ||||||||||||||||
Mfr: PC1-6-TO52-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Dark Current 1.13mm Dia Area | Not Available Online | PIN Photodiodes | TO-52-S1 | Through Hole | 850 nm | 50 pA | 50 V | 10 ns | 104 deg | - 40 C | + 100 C | PIN Series 6 | 500151 | ||||
Mfr: PC2-6-TO52-S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Dark Current 1.6mm Dia Area | Not Available Online | PIN Photodiodes | TO-52-S1 | Through Hole | 850 nm | 100 pA | 50 V | 12 ns | 85 deg | - 40 C | + 100 C | PIN Series 6 | 03-212 | ||||
Mfr: PC20-6-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Dark Current 5.05mm Dia Area | Not Available Online | PIN Photodiodes | TO-8-3 | Through Hole | 850 nm | 200 pA | 50 V | 25 ns | 87 deg | - 40 C | + 100 C | PIN Series 6 | |||||
Mfr: PR33-6-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Dark Current 5.5 X 6.1mm Area | Not Available Online | PIN Photodiodes | TO-8-3 | Through Hole | 850 nm | 500 pA | 50 V | 30 ns | 82 deg | - 40 C | + 100 C | 03-208 | |||||
Not Available Online | Quad Photodiodes | SMD-10 | SMD/SMT | 850 nm | 2 nA | 50 V | 40 ns | - 15 C | + 60 C | QP Series 6 | 01-002 / 500007 | ||||||
Not Available Online | PIN Photodiodes | T-1 3/4 | Through Hole | 920 nm | 1 nA | 60 V | 2.5 ns | 2.5 ns | 20 deg | - 40 C | + 100 C | ||||||
Mfr: SD1420-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhotodiodes 24deg, 5uA, Coaxial 50ns Rise and Fall | Not Available Online | Photodiodes | Metal Can | Through Hole | 5 nA | 50 V | 50 ns | 50 ns | 24 deg | - 55 C | + 125 C | ||||||
Mfr: SD3421-002 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhotodiodes Silicon PhtoDrlngton TO-46 Mtl/Flt WndwPk | Not Available Online | PIN Photodiodes | TO-46 | Through Hole | 20 nA | 75 V | 15 ns | 15 ns | 90 deg | - 55 C | + 125 C | ||||||
Mfr: SDP8276-001 TTI: Not Assigned Honeywell Availability: Not Available OnlinePhotodiodes 1mA SIDE LOOKING IR COMPONENT 50 deg | Not Available Online | PIN Photodiodes | Side Looker | Through Hole | 935 nm | 50 nA | 50 V | 50 ns | 50 ns | 50 deg | - 40 C | + 85 C | |||||
Not Available Online | |||||||||||||||||
Mfr: HFD3081-108-XBA TTI: Not Assigned Honeywell Availability: Not Available OnlinePhotodiodes Fiber Optic Products | Not Available Online |