Photodiodes
671 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PC2-2-TO52 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes UV/Blue enhanced 1.6mm Dia Area | Not Available Online | Photodiodes | TO-18 | Through Hole | 340 nm | 400 pA | 50 V | 0.1 us | 55 deg | - 40 C | + 100 C | ||||||
Mfr: PC1-2-TO52 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes UV/Blue enhanced 1.13mm Dia Area | Not Available Online | Photodiodes | TO-52-S1 | Through Hole | 340 nm | 200 pA | 50 V | 0.1 us | 65 deg | - 40 C | + 100 C | 03-185 | |||||
Mfr: PS20-2-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes UV/Blue enhanced 5.05mm Dia Area | Not Available Online | Photodiodes | TO-8-3 | Through Hole | 340 nm | 200 pA | 50 V | 0.6 us | 92 deg | - 40 C | + 100 C | ||||||
Mfr: X100-7-SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 100mm squared PIN dectector Photodiode | Not Available Online | PIN Photodiodes | LCC-10 | SMD/SMT | 5 nA | 50 V | 500 ns | - 20 C | + 70 C | X100-7 THD 501401 / 01-163 | |||||||
Mfr: HFD3065-002/XBA TTI: Not Assigned Honeywell Availability: Not Available OnlinePhotodiodes Fiber Optic Products | Not Available Online | PIN Photodiodes | PCB Mount | 900 nm | 1 nA | 50 V | 3.5 ns | 3.5 ns | |||||||||
Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 1064 nm | 1.5 nA | 220 V | 4 ns | - 10 C | + 70 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 890 nm | 10 nA | 5 V | 10 us | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 200 pA | 20 V | 2000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 410 nm | 100 pA | 50 V | 100 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | SMD/SMT | 800 nm | 2 nA | 100 V | 5 ns | 120 deg | - 40 C | + 100 C | ||||||||
Mfr: OD6-6-SO16 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 6x1mm active area single axis PSD | Not Available Online | Photodiodes | SOIC-16 | SMD/SMT | 850 nm | 10 nA | 20 V | 0.2 us | - 25 C | + 85 C | PSD Series 6 | 3001233 | |||||
Mfr: PC0.55-5-TO52S1 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 840um active area H/S Ept Pin Phtdiode | Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 800 nm | 200 pA | 40 V | 1 ns | - 40 C | + 100 C | PIN Series 5 | 501257 | |||||
Mfr: PC10A-6-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 10mm sqd PIN dect Photodiode | Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 200 pA | 20 V | 2000 ns | - 40 C | + 100 C | PIN Series 6 | ||||||
Mfr: PS7-5T-TO5 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 2660x2660um act area H/S Ept Pin Phtdiode | Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 800 nm | 40 pA | 30 V | 2 ns | - 40 C | + 100 C | PIN Series 5t | 501432 | |||||
Mfr: PS100B-6-CERPING TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 100mm sqd. PIN dect Photodiode | Not Available Online | PIN Photodiodes | SMD/SMT | 900 nm | 1 nA | 50 V | 2000 ns | 120 deg | - 40 C | + 100 C | PIN Series 6 | PS100-6 THD | |||||
Mfr: PS33-6-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes 33mm sqd. PIN dect Photodiode | Not Available Online | PIN Photodiodes | TO-8 | Through Hole | 900 nm | 400 pA | 20 V | 2000 ns | - 40 C | + 100 C | PIN Series 6 | 3004559 / 501298 | |||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 800 nm | 500 pA | 30 V | 11 ns | - 40 C | + 100 C | PIN Series 5 | 501291 | ||||||
Mfr: PC50-2-TO8 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes UV/Blue enhanced 7.98mm Dia Area | Not Available Online | Photodiodes | TO-8-6 | Through Hole | 340 nm | 5 nA | 50 V | 1 us | 76 deg | + 15 C | + 60 C | 03-207 | |||||
Mfr: PS0.25-7-TO52 TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Low Capacitance 0.50 x 0.50mm Area | Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 850 nm | 100 pA | 50 V | 30 ns | 119 deg | - 40 C | + 100 C | PIN Series 7 | PS0.25-7-TO-S1 03-081 | ||||
Mfr: AD003B-9-TO5i TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Si APD Enhanced for 905nm.33mm Area | Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 905 nm | 2 nA | 120 V | 1 ns | 120 deg | - 20 C | + 70 C | APD Series 9 | 06-087 | ||||
Mfr: AD2500-9-TO5I TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 905 nm | 20 nA | 180 V | 1.5 ns | - 40 C | + 100 C | APD Series 9 | 500027 | |||||
Mfr: AD1900-9-TO5I TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes Si APD Enhanced for 905nm 1950um Area | Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 800 nm | 15 nA | 180 V | 1.4 ns | 96 deg | - 40 C | + 100 C | APD Series 9 | 500157 06-100 | ||||
Not Available Online | |||||||||||||||||
Not Available Online | |||||||||||||||||
Mfr: AD500-9-400M TTI: Not Assigned TE Connectivity Availability: Not Available OnlinePhotodiodes TO5 UBR 160-200V | Not Available Online |