Photodiodes
671 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PS0.25-5 TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PS1.0-6b SMD TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Mfr: PS1.0-6b TO TTI: Not Assigned TE Connectivity / First Sensor Availability: Not Available OnlinePhotodiodes | Not Available Online | ||||||||||||||||
Not Available Online | |||||||||||||||||
Mfr: AD500-9 SMD TTI: Not Assigned TE Connectivity Availability: Not Available OnlinePhotodiodes LCC6.1F BP905 160-200V | Not Available Online | ||||||||||||||||
Not Available Online | 501204 | ||||||||||||||||
Not Available Online | 50131304 / 501313 | ||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | PIN Photodiodes | PLCC-2 | SMD/SMT | 890 nm | 60 nA | 60 V | 50 ns | 50 ns | - 25 C | + 85 C | |||||||
Not Available Online | PIN Photodiodes | Through Hole | 800 nm | 500 pA | 50 V | 2 ns | - 40 C | + 85 C | |||||||||
Mfr: HFD3033-002/AAA TTI: Not Assigned Honeywell Availability: Not Available OnlinePhotodiodes Sensing & Control | Not Available Online | ||||||||||||||||
Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 800 nm | 100 pA | 30 V | 0.4 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | SMD/SMT | 900 nm | 1 nA | 50 V | 2000 ns | 120 deg | - 40 C | + 100 C | ||||||||
Not Available Online | Avalanche Photodiodes | TO-5i | Through Hole | 1064 nm | 7 nA | 220 V | 5 ns | - 15 C | + 70 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 800 nm | 1 nA | 30 V | 3 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 550 nm | 200 pA | 50 V | 140 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 400 pA | 30 V | 1000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-8 | SMD/SMT | 900 nm | 600 pA | 300 V | 14 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-8S | SMD/SMT | 900 nm | 1 nA | 300 V | 800 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-8 | Through Hole | 800 nm | 2 nA | 20 V | 4 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 405 nm | 80 pA | 30 V | 7.5 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-52 | Through Hole | 550 nm | 50 pA | 30 V | 30 ns | - 40 C | + 100 C | ||||||||
Not Available Online | PIN Photodiodes | TO-5 | Through Hole | 900 nm | 200 pA | 20 V | 2000 ns | - 40 C | + 100 C | ||||||||
Not Available Online | SOP-4 | CPC1831 | |||||||||||||||
Not Available Online | PIN Photodiodes | Side Looker | Through Hole | 900 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C |